B32521 Series Film Capacitors

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.68uF 100volts 5% 3,211In Stock
Min.: 1
Mult.: 1

0.68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.015uF 400volts 5% 3,961In Stock
Min.: 1
Mult.: 1

0.015 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 400VDC 5% LS 10mm 3,510In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 100volts 5% 4,526In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32521E6223J000 1,947In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 100volts 10% 298In Stock
4,000Expected 13-07-2026
Min.: 1
Mult.: 1

0.1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 100volts 10% 456In Stock
4,000Expected 27-07-2026
Min.: 1
Mult.: 1

0.22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 5% 3,822In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 10% 470In Stock
8,000On Order
Min.: 1
Mult.: 1

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 250volts 10% 4,233In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 250volts 5% 3,203In Stock
4,000Expected 14-05-2026
Min.: 1
Mult.: 1

0.33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 250volts 10% 3,665In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 250volt 10% 62In Stock
4,000Expected 25-06-2026
Min.: 1
Mult.: 1

0.47 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 400volts 5% 612In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 400volts 10% 19In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 5% 1,084In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 10% 3,717In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 400volts 10% 1,894In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 400volt 10% 136In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 400volts 10% 5,190In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 10% 797In Stock
2,720Expected 10-08-2026
Min.: 1
Mult.: 1
Reel: 680

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B32521 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.01uF 400volt 10% 7,299In Stock
Min.: 1
Mult.: 1
Reel: 1,700

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.01uF 400volts 10% 1,518In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 400volts 10% 4,290In Stock
Min.: 1
Mult.: 1
Reel: 1,100

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B32521 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.022uF 400volts 10% 503In Stock
4,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Ammo Pack