Automotive Film Capacitors

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 1,232In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS 353In Stock
Min.: 1
Mult.: 1

45 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 5uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 823In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS 410In Stock
Min.: 1
Mult.: 1

7 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 50uF 700volt 5% 6 pin AEC-Q200 52.5mm LS 380In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 6 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS 819In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS 1,298In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 15uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 747In Stock
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 2uF 700volt 5% 2 pin AEC-Q200 27.5mm LS 118In Stock
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 2uF 900volt 5% 2 pin AEC-Q200 27.5mm LS 12In Stock
99Expected 20-07-2026
Min.: 1
Mult.: 1

2 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 4uF 500volt 5% 2 pin AEC-Q200 27.5mm LS 1In Stock
Min.: 1
Mult.: 1

4 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 8uF 700volt 5% 4 pin AEC-Q200 37.5mm LS 20In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 10uF 1200volt 5% 5 pin AEC-Q200 52.5mm LS 130In Stock
455Expected 15-06-2026
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 20uF 500volt 5% 4 pin AEC-Q200 37.5mm LS 132In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 310VAC 630VDC 0.47uF THB Grd IIB AECQ2 167In Stock
1,500Expected 01-12-2026
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Cut - 40 C + 110 C R52 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 1uF %% 85C LS=37.5mm AEC-Q200 143In Stock
Min.: 1
Mult.: 1

1 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) Film Capacitors 700 VAC 5 % 2 Pin 3.2 mOhms 44 mm (1.732 in) - 55 C + 105 C R75 AEC-Q200 Tray
Panasonic Film Capacitors 630VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Expected 08-09-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 20.8 mOhms 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
700Expected 08-09-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 20.8 mOhms 18 mm (0.709 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Expected 08-09-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 10 % 2 Pin 20.8 mOhms 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200
700Expected 08-09-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 10 % 2 Pin 20.8 mOhms 18 mm (0.709 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200
800Expected 13-07-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200
700Expected 13-07-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.0uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200
800Expected 13-07-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.0uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200
700Expected 13-07-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 630VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
600Expected 02-07-2026
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk