Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 1,19,149
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 2k V 3300 pF 125C 5% 2 Pin LS=15 mm AEC-Q200 17,655In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) General Film Capacitors 700 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1000Volts 0.68uF 85deg C 10% 1,146In Stock
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 600 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1.6k V 0.0068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 6,118In Stock
Min.: 1
Mult.: 1

6800 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.01uF 5% LS=15mm 13,781In Stock
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 64 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 13,229In Stock
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 650 VAC 10 % 2 Pin 11 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.12 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 41,259In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.12 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.68 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 10,957In Stock
Min.: 1
Mult.: 1
Reel: 1,900

0.68 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 9,034In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 48,401In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 26,951In Stock
Min.: 1
Mult.: 1
Reel: 3,500

2200 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.02 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 43,616In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.02 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 47,527In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.068 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 34,767In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0.047 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 140 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 9,902In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 140 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 47,358In Stock
Min.: 1
Mult.: 1
Reel: 3,500

1000 pF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 41,164In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0047 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 48,123In Stock
Min.: 1
Mult.: 1
Reel: 3,500

4700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.47uF 100volts 10% 12,154In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.4 mm (0.134 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B32560J Bulk
KEMET Film Capacitors 350 VAC 0.22 uF 125C THB Grd IIB AECQ2 1,593In Stock
Min.: 1
Mult.: 1

0.22 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 350 VAC 3.3 uF 125C THB Grd IIB AECQ2 252In Stock
Min.: 1
Mult.: 1

3.3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin Straight - 40 C + 125 C R53B AEC-Q200 Tray
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 3,032In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 2,467In Stock
Min.: 1
Mult.: 1
Reel: 2,300

0.1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KEMET Film Capacitors 900VDC 1100uF 10% 16In Stock
Min.: 1
Mult.: 1

1100 uF 900 VDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 350 VAC 0.1 uF 125C THB Grd IIB AECQ2 2,380In Stock
Min.: 1
Mult.: 1

0.1 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 350 VAC 0.33 uF 125C THB Grd IIB AECQ2 1,500In Stock
Min.: 1
Mult.: 1

0.33 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk