Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 1,19,149
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1250V 0.056uF 85C 10% LS=27.5mm 2,413In Stock
Min.: 1
Mult.: 1

0.056 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 450 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 8,217In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250Vo 1.8uF 85C 10% LS-37.5mm 1,021In Stock
Min.: 1
Mult.: 1

1.8 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 600 VAC 10 % 2 Pin 2.7 mOhms 45 mm (1.772 in) - 55 C + 105 C R75 Tray
KEMET Film Capacitors 250V 1.5uF 5% LS=27.5mm 1,157In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 180 VAC 5 % 2 Pin 2.55 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400Volts 0.47uF 105deg C 10% 3,056In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 10 % 2 Pin 7 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 9,159In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 6,907In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 637 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 2,455In Stock
Min.: 1
Mult.: 1
Reel: 235

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors .47uF 1600VDC 5% Rad 591In Stock
Min.: 1
Mult.: 1

0.47 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 650 VAC 5 % 2 Pin 7 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1600V 0.47uF 5% LS=27.5mm 489In Stock
Min.: 1
Mult.: 1

0.47 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 650 VAC 5 % 2 Pin 6.77 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 41,623In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 53,175In Stock
Min.: 1
Mult.: 1

4700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 41,804In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.027 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 50volts 0.010uF 5% LS 5mm 5,769In Stock
Min.: 1
Mult.: 1

0.01 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.47uF 5% LS 5mm 1,521In Stock
Min.: 1
Mult.: 1

0.47 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 10 mm (0.394 in) General Film Capacitors 30 VAC 5 % 2 Pin 5 mm (0.197 in) Straight - 55 C + 125 C SMR Bulk
EPCOS / TDK Film Capacitors 0.033uF 400volts 10% 6,434In Stock
Min.: 1
Mult.: 1
Reel: 1,300

0.033 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
Vishay / ESTA Film Capacitors KMKP 900-4.7 IA 128In Stock
Min.: 1
Mult.: 1
No
4.7 uF Quick Connect Polypropylene (PP) 97 mm (3.819 in) AC and Pulse Film Capacitors 900 VAC 2 Pin 40 mm x 97 mm - 25 C + 70 C Bulk
KYOCERA AVX Film Capacitors 50V 47nF 5% 2,970In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0.047 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 300VAC 0.0033uF 10% LS=12.5mm ST 10,512In Stock
Min.: 1
Mult.: 1

3300 pF Radial Polypropylene (PP) 12.5 mm (0.492 in) 15.3 mm (0.602 in) 5 mm (0.197 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 40 C + 110 C ECQ-UB Bulk
Panasonic Film Capacitors .047uF 630V 5% MPP L/S=12.5mm 2,862In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 12.5 mm (0.492 in) 15.5 mm (0.61 in) 6.4 mm (0.252 in) RF Microwave Film Capacitors 5 % 2 Pin 10.8 mm (0.425 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 800VDC 20uF 10% 4Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 600VDC 1000uF 10% 43In Stock
Min.: 1
Mult.: 1

1000 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 2000uF 10% 18In Stock
Min.: 1
Mult.: 1

2000 uF 900 VDC Screw Polypropylene (PP) 50 mm (1.969 in) 270 mm (10.63 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 1300VDC 600uF 85C 10% Diam= 136mm 73In Stock
Min.: 1
Mult.: 1

600 uF 1.3 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 131 mm (5.157 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk