Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 1,19,135
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .22uF 5% 63volts 2,370In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.22 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 105 C BFC2470 Ammo Pack
Panasonic Film Capacitors .022uF 100VDC 2% PPS FLM 1913 2,989In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.022 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 2% PPS FLM 2416 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 3.2 mm (0.126 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 22 nF 1% 100Vdc 5 mm 2,163In Stock
Min.: 1
Mult.: 1

160 VDC Radial Polypropylene (PP) 5 mm (0.197 in) RF Microwave Film Capacitors 100 VAC - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors 220PF 630V 1% 2,180In Stock
Min.: 1
Mult.: 1

220 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .68uF 1600volts 5% High Quality Cap. 340In Stock
Min.: 1
Mult.: 1

0.68 uF 1.6 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .0022UF 2000V 5% 974In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Axial Polypropylene (PP) 29 mm (1.142 in) AC and Pulse Film Capacitors 700 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
Vishay / Roederstein Film Capacitors 30uF 250volts 5% High Humidity 162In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 10uF 700volt 5% 2pin 37.5mm LS 420In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 13.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30uF 700volt 5% 2pin 52.5mm LS 230In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 20 uF 286In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 50uF 5% 500V 167In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors .1UF 250V 10% 2,336In Stock
Min.: 1
Mult.: 1
Reel: 1,750

0.1 uF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / BC Components Film Capacitors .33uF 10% 400volts 1,880In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 10 % 2 Pin 13.7 mm (0.539 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 9,533In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors 390pF 3.5% 2000volts 1,272In Stock
Min.: 1
Mult.: 1
Reel: 900

390 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors .22uF 10% 400volts 1,987In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyester 15 mm (0.591 in) 12.5 mm (0.492 in) General Film Capacitors 220 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .0022uF 5% 400volts 1,792In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2200 pF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Vishay / BC Components Film Capacitors 4700pF 5% 2000volts 756In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 19.5 mm (0.768 in) - 55 C + 125 C BFC2375
Vishay / BC Components Film Capacitors 4.7uF 100volts 10% 499In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 105 C BFC2368 Bulk
Panasonic Film Capacitors .1uF 100V 2% PPS FILM 2820 2,760In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4,084In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .33uF 310Vac 10% X2 2,878In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 19.5 mm (0.768 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 110 C F1772 Bulk
Vishay / Roederstein Film Capacitors .047UF 100V 1% 4,581In Stock
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 63 VAC 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors 100PF 630V 1% 2,026In Stock
Min.: 1
Mult.: 1

100 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk