Case Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X7R 0603 10% Tol Non-Stocked

2200 pF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Case
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0805 10%TOL Non-Stocked

0.01 uF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 0.94 mm (0.037 in) General Type MLCCs MLCC X7R Case
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF X7R 0805 10% Tol Non-Stocked

0.01 uF 25 VDC X7R 10 % 0805 2012 Standard - 55 C + 125 C General Type MLCCs MLCC X7R Case
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0805 20% AEC-Q200 Non-Stocked

0.1 uF 25 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 Automotive MLCC Case
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0805 10% Tol Non-Stocked

0.01 uF 10 VDC X7R 10 % 0805 2012 Standard - 55 C + 125 C General Type MLCCs MLCC X7R Case
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5% Tol Non-Stocked
No
10 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Case
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 10% Tol Non-Stocked
No
2.2 uF 16 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) General Type MLCCs LD Series Case
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 20% Tol Non-Stocked
No
0.1 uF 50 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) General Type MLCCs LD Series Case