Niobium Oxide Capacitors

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 100mOhms 20%
4,765In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
8,659In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 916In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20%
170In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.8 uA 252 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
16In Stock
Min.: 1
Mult.: 1
: 500

22 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 4.4 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 20% Tol .
1,782In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 330uF 20% 20% T ol.
340In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 16.5 uA 663 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 6.8uF 20%
980In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 10 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.4 uA 186 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 100uF 2917 ESR=4 00mOhms 20%
1,351In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20%
3,119In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm
4,574In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20%
3,913In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20%
6,703In Stock
12,000On Order
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
2,015In Stock
2,000Expected 01-10-2026
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1,697In Stock
16,000On Order
Min.: 1
Mult.: 1
: 2,000

4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 170 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20%
2,889In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8 uA 270 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20%
1,898In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3 uA 226 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
3,377In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 238 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 20% Tol .
1,408In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20%
2,685In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20%
2,896In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20%
616In Stock
1,000Expected 01-10-2026
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 12 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 20% T ol.
1,259In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 26.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20%
789In Stock
Min.: 1
Mult.: 1
: 500

33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20%
241In Stock
Min.: 1
Mult.: 1
: 500

47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA NOJ Reel, Cut Tape, MouseReel