5101 Tantalum Capacitors - Polymer

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay Tantalum Capacitors - Polymer 68uF 20% B Case 4V 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000
No
68 uF SMD/SMT 20 % 1411 80 mOhms 28 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 20 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

25 uF 100 VDC Axial 20 % 190 mOhms 250 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 100V 25uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

25 uF 100 VDC Axial 10 % 190 mOhms 250 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 20 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

25 uF 100 VDC Axial 20 % 190 mOhms 250 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 100V 25uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

25 uF 100 VDC Axial 10 % 190 mOhms 250 uA - 55 C + 105 C B Case T550 Tray