AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,250
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 3,336In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 452In Stock
860On Order
Min.: 1
Mult.: 1

Axial 1100 uF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 3,118In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4,328In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,427In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 5,092In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 2,138In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 7,281In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,184In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2,946In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 3,824In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD 10000h AEC-Q200 6,875In Stock
Min.: 1
Mult.: 1
: 500

Radial 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3,718In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3,293In Stock
Min.: 1
Mult.: 1

Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3,303In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 3,852In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 2,998In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3,920In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe 1,559In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms AECQ200 2,354In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7,566In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 2,838In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 100 uF 20 % 35 VDC - 55 C + 150 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1,554In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 4,135In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4,090In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel