Safety Capacitors

Results: 21,406
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300VAC 1200VDC 0.0022uF LS=10mm AEC-Q200 1,798In Stock
3,600Expected 10-04-2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 4,490In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=10mm AEC-Q200 3,600In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 1,5uF 20% LS22,5 506In Stock
Min.: 1
Mult.: 1

1.5 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 29.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 281In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 100nF 20% LS15 1,856In Stock
Min.: 1
Mult.: 1

100 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 11 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 470nF 20% LS15 382In Stock
Min.: 1
Mult.: 1

470 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS37,5 398In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS27,5 284In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 33 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 10uF 20% LS37,5 205In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 42.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 835In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 22 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 20uF 20% LS52,5 52In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Through Hole 52.5 mm (2.067 in) 57.5 mm 35 mm Safety Film Capacitors 20 % 4 Pin - 40 C + 110 C 50 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 680nF 20% LS22,5 1,053In Stock
Min.: 1
Mult.: 1

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 617In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5 333In Stock
Min.: 1
Mult.: 1

4.7 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 220nF 20% LS15 1,446In Stock
Min.: 1
Mult.: 1

220 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 14 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 8,2uF 20% LS37,5 210In Stock
Min.: 1
Mult.: 1

8.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 37 mm B3292*U/V - X2 350Vac Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 10nF 20 Y5V AMMO e3 629In Stock
Min.: 1
Mult.: 1
Reel: 500

Ammo Pack
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 758In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 850In Stock
3,000Expected 21-09-2026
Min.: 1
Mult.: 1
Reel: 1,000

1 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 646In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3.3 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
Reel: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / Cera-Mite Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac 24,743In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 760 VAC Radial 9.53 mm (0.375 in) 5.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Murata Electronics Safety Capacitors 1500PF 300V 20% 11.4 X 6MM 83,973In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1500 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 1,62,424In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk