CA Safety Capacitors

Results: 21,738
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 1,350In Stock
1,000Expected 23-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

1000 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 996In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

4700 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 758In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 100nF 20% LS15 1,938In Stock
Min.: 1
Mult.: 1

0.1 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 11 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 470nF 20% LS15 587In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS37,5 400In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS27,5 394In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 33 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 10uF 20% LS37,5 215In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 42.5 mm B3292*U/V - X2 350Vac Bulk
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 746In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3300 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 680nF 20% LS22,5 1,076In Stock
Min.: 1
Mult.: 1

0.68 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 633In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5 352In Stock
Min.: 1
Mult.: 1

4.7 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 330nF 20% LS15 998In Stock
Min.: 1
Mult.: 1

0.33 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 17.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 20uF 20% LS52,5 54In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Through Hole 52.5 mm (2.067 in) 57.5 mm 35 mm Safety Film Capacitors 20 % 4 Pin - 40 C + 110 C 50 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 874In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 22 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 220nF 20% LS15 1,495In Stock
Min.: 1
Mult.: 1

0.22 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 14 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 8,2uF 20% LS37,5 220In Stock
Min.: 1
Mult.: 1

8.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 37 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 1,5uF 20% LS22,5 516In Stock
Min.: 1
Mult.: 1

1.5 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 29.5 mm B3292*U/V - X2 350Vac Bulk
EPCOS / TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 313In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 500In Stock
2,000Expected 05-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 148In Stock
Min.: 1
Mult.: 1
Reel: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / Cera-Mite Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac 25,828In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 9.53 mm (0.375 in) 5.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
EPCOS / TDK Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm 33,584In Stock
Min.: 1
Mult.: 1
Reel: 300

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*C/D - X2 Standard Reel, Cut Tape
Murata Electronics Safety Capacitors 1500PF 300V 20% 11.4 X 6MM 84,043In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1500 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 9,130In Stock
Min.: 1
Mult.: 1
Reel: 700

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Reel, Cut Tape