Safety Capacitors

Results: 21,729
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Panasonic Safety Capacitors 275VAC 0.01uF 10% LS=12.5mm ST Lead 894In Stock
Min.: 1
Mult.: 1

0.01 uF 275 VAC Radial 12.5 mm (0.492 in) 15.3 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11.5 mm ECQUA AEC-Q200 Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=10mm 945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Safety Film Capacitors R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 400 VAC 0.001 uF Y5V 20% LS=10mm 365In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 250VAC 10pF C0G 1812 5% X2 631In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1800pF X7R 2211 10% X2 137In Stock
500Expected 26-05-2026
Min.: 1
Mult.: 1
Reel: 500

1800 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1200pF X7R 2220 10% X2 183In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 2.5uF 20% LS=22.5mm 598In Stock
Min.: 1
Mult.: 1
Reel: 150

2.5 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .010UF 480V 344In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.01 uF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10 mm F872 Ammo Pack
KEMET Safety Capacitors .082UF 300V 561In Stock
1,000Expected 18-08-2026
Min.: 1
Mult.: 1

0.082 uF 300 VAC Radial 15 mm (0.591 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Cut Tape
KEMET Safety Capacitors 280 VAC 0.10uF 20% $ 1,499In Stock
Min.: 1
Mult.: 1
Reel: 500

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm PHE840M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V .22uF 20% LS=22.5mm 687In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 6.5 mm PHE840M Bulk
KEMET Safety Capacitors 1000V 2200pF 20% AEC-Q200 560In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 1000volt 0.022uF 20% 849In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 440vac 0.047uF 10% 35In Stock
750Expected 08-04-2026
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V .015uF 20% LS=10mm 69In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.1uF 20% 70In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.022uF 10% 1,854In Stock
Min.: 1
Mult.: 1

0.022 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.047uF 10% 1,931In Stock
Min.: 1
Mult.: 1

0.047 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 5% 1,343In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF 340In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 13.5 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 178In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 22In Stock
Min.: 1
Mult.: 1
Reel: 500

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.27uF 10% 213In Stock
Min.: 1
Mult.: 1

0.27 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 1uF 10% 274In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275vac 1.8uF 20% 92In Stock
250Expected 01-05-2026
Min.: 1
Mult.: 1

1.8 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk