Safety Capacitors

Results: 21,729
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.015uF 20% LS=15.2mm 1,111In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y-E Bulk
KEMET Safety Capacitors 630V 0.33uF 20% LS= 15mm 2,959In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 275volts 0.047uF 10% 7,092In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=22.5mm AEC-Q200 3,527In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 V057 AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 6,411In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Ammo Pack
KEMET Safety Capacitors 0.15 U 440V 2,715In Stock
Min.: 1
Mult.: 1

0.15 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 250VAC 10pF C0G 1808 5% X2 2,227In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 68pF C0G 1808 5% X2 1,706In Stock
Min.: 1
Mult.: 1
Reel: 2,000

68 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.6 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.25uF 20% LS 15mm 4,311In Stock
1,870Expected 21-07-2026
Min.: 1
Mult.: 1

0.25 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.39uF 20% LS 15mm 3,692In Stock
Min.: 1
Mult.: 1

0.39 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm F861 Bulk
KEMET Safety Capacitors 760V .025uF 20% LS=22.5mm 2,286In Stock
Min.: 1
Mult.: 1

0.025 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Bulk
KEMET Safety Capacitors 4700PF 300V 3,821In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Cut Tape
KEMET Safety Capacitors 275V 0.1uF 10% LS=22.5mm 880In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 1500pF 20% LS=10.2mm 2,586In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.033uF 20% LS=20.3mm 972In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y-E Bulk
KEMET Safety Capacitors 310V .033uF 20% LS=10mm 5,422In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.15 uF 20% LS= 15mm 6,032In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18 mm x 6 mm x 12 mm 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 275volts 0.33uF 20% 5,285In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .68uF 20% 2,410In Stock
Min.: 1
Mult.: 1

0.68 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
Vishay / BC Components Safety Capacitors 10uF 20% 305volts 64In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 55 mm (2.165 in) 630 VDC 55 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 38.5 mm BFC23384 Bulk
KEMET Safety Capacitors 800V 0.47uF 20% LS=22.5mm 1,957In Stock
Min.: 1
Mult.: 1

0.47 uF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm F871 Bulk
KEMET Safety Capacitors 1000V 0.022uF 20% LS=15mm 3,572In Stock
Min.: 1
Mult.: 1

0.022 uF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F872 Bulk
KEMET Safety Capacitors .025UF 480V 2,339In Stock
Min.: 1
Mult.: 1

0.025 uF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F872 Bulk
KEMET Safety Capacitors 300vac 6800pF 20% LS 10mm 3,942In Stock
Min.: 1
Mult.: 1

6800 pF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Bulk
KEMET Safety Capacitors 500volts 3300pF 20% LS=15mm 1,492In Stock
Min.: 1
Mult.: 1

3300 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk