Safety Capacitors

Results: 21,730
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 1,050In Stock
Min.: 1
Mult.: 1
Reel: 400

3900 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 1,933In Stock
7,200On Order
Min.: 1
Mult.: 1
Reel: 600

4700 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 1,836In Stock
Min.: 1
Mult.: 1
Reel: 400

4700 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 2,341In Stock
Min.: 1
Mult.: 1
Reel: 600

0.01 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 1,545In Stock
Min.: 1
Mult.: 1
Reel: 400

0.01 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.012 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
Reel: 400

0.012 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.015 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

0.015 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.018 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

0.018 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.022 uF 20% 125C AEC-Q200 2,383In Stock
Min.: 1
Mult.: 1
Reel: 600

0.022 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.022 uF 20% 125C AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

0.022 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.027 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.027 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.027 uF 20% 125C AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

0.027 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 1,961In Stock
Min.: 1
Mult.: 1
Reel: 500

0.033 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 500

0.039 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 1,997In Stock
Min.: 1
Mult.: 1
Reel: 500

0.047 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 500

0.056 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 1,998In Stock
Min.: 1
Mult.: 1
Reel: 500

0.068 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 1,078In Stock
Min.: 1
Mult.: 1
Reel: 270

0.082 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 200

0.082 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 820In Stock
Min.: 1
Mult.: 1
Reel: 270

0.1 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 762In Stock
Min.: 1
Mult.: 1
Reel: 200

0.1 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 1,070In Stock
Min.: 1
Mult.: 1
Reel: 270

0.12 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel