Supercapacitors / Ultracapacitors

 Supercapacitors / Ultracapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1,304
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3.0V 606In Stock
Min.: 1
Mult.: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 23 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 467In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm 583In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm 739In Stock
800Expected 12-05-2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm 621In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3V 18x35mm 490In Stock
4,000Expected 12-05-2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 35 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 3.0V 85c 2000H 16x31 1,170In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85c 2000H 18x40 1,470In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Eaton Electronics Supercapacitors / Ultracapacitors SC MODULE, 69v, 130F, PB, TEMP 2In Stock
Min.: 1
Mult.: 1

130 F 69 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 3V 10x25mm 85C 1000h 444In Stock
Min.: 1
Mult.: 1

7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 296In Stock
1,080On Order
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 105 C FMU AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 6V THT 264In Stock
Min.: 1
Mult.: 1

10 F 6 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 36 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 6V THT 136In Stock
Min.: 1
Mult.: 1

470000 uF 6 VDC Radial 6.8 mm (0.268 in) 18.1 mm 9.6 mm 500000 Cycle 900 mOhms Vertical EDLC / Supercaps - 40 C + 65 C 18 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 6V THT 191In Stock
240Expected 17-06-2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 180 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 779In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 25 mm 45 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 759In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 8 mm (0.315 in) 24 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1,277In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 13 mm 200 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1,586In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 353In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 441In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 942In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 1,928In Stock
Min.: 1
Mult.: 1

500000 uF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 946In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1,376In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1,101In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk