TH4 Series Tantalum Capacitors - Solid SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 10% C Case ESR 1.4 Molded 881In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TH4 22 uF 8 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10V 10% B Case ESR 1.8 Molded 1,608In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TH4 10 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16V 10% B Case ESR 2 Molded 2,385In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TH4 10 uF 16 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10V 10% B Case ESR 1.6 Molded 2,020In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TH4 22 uF 10 VDC 10 % 1.6 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 10% B Case ESR 1.9 Molded 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TH4 22 uF 8 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16V 10% C Case ESR 0.8 Molded 2In Stock
1,000Expected 21-12-2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TH4 47 uF 8 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4106K010BD1800 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4106K016BD2000 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4106K6R3BD1800 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4106M010BD1800 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4106M016BD2000 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4106M6R3BD1800 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226K010BD1600 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226K016BD1900 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226K6R3BD1500 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226M010BD1600 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226M016BD1900 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226M6R3BD1500 Non-Stocked
Min.: 8,000
Mult.: 8,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226K010CD1400 Non-Stocked
Min.: 1
Mult.: 1

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226K016CD1400 Non-Stocked
Min.: 3,000
Mult.: 3,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226M010CD1400 Non-Stocked
Min.: 1
Mult.: 1

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226M016CD1400 Non-Stocked
Min.: 3,000
Mult.: 3,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4476K010CD0500 Non-Stocked
Min.: 3,000
Mult.: 3,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4476K016CD0800 Non-Stocked
Min.: 3,000
Mult.: 3,000

TH4
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4476K6R3CD0800 Non-Stocked
Min.: 3,000
Mult.: 3,000

TH4