Tantalum Capacitors - Solid SMD

Results: 43,541
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 1206 ES R= 2 Ohm 1,680In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 2 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 10% R case Conformal 411In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 680 uF 10 VDC 10 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3106K035CC0450AS 485In Stock
Min.: 1
Mult.: 1
Reel TP3 10 uF 35 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 50V 10% D 178In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel TBJ 6.8 uF 50 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 20% 1207 3. 2x1.7x1.4mm 1,206In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 5% 934In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 5 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 10V 10% C 198In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TBJ 100 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 390uF 6.3volts 10% R case Conformal 378In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 594D 390 uF 6.3 VDC 10 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=250mOhms 689In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 10 uF 50 VDC 10 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% E SR=700mOhms AEC-Q2 3,881In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F97-HT3 100 uF 10 VDC 20 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .1uF 20% 0402 ES R = 40 Ohm 1,755In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 0.1 uF 16 VDC 20 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 10,444In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TAJ CECC 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 20% 19,581In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 35 VDC 20 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1210 E SR = 1.5 Ohm 15,405In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TAJ AUTO 4.7 uF 25 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50v 4.7uF 20%Tol 2,311In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 50 VDC 20 % 1.4 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 20% 2,547In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 50 VDC 20 % 1.4 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 4,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 35 VDC 10 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 10% Tol. 35v 4,878In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 4,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 22 uF 10 VDC 20 % 2.2 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 15,344In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 20% ESR=150 4,866In Stock
2,000Expected 27-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TLJ 150 uF 10 VDC 20 % 150 mOhms 2412 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% 2917 E SR= 40 mOhm 1,922In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 100 uF 16 VDC 10 % 40 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 20% 2917 E SR= 30 mOhm 645In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 150 uF 16 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 Mu lti-anode 597In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 Multi-anode 600In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT