MouseReel Trimmer/Variable Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging

IXYS Integrated Circuits Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap 5,242In Stock
655On Order
Min.: 1
Mult.: 1
: 3,000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 60pFa.0V/30pFa.3V 1,81,649In Stock
Min.: 1
Mult.: 1
: 10,000

30 pF to 60 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V POKE-THRU 445In Stock
Min.: 1
Mult.: 1
: 400

0.6 pF to 4.5 pF 500 V SMD/SMT 7.98 mm (0.314 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 200pFa.0V/100pFa.5V 16,941In Stock
Min.: 1
Mult.: 1
: 5,000

100 pF to 200 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 40 C + 85 C LXRW Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 1.5-3pF 350V 4,986In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 21,634In Stock
Min.: 1
Mult.: 1
: 3,000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 8.0 - 50PF 250V 2,008In Stock
Min.: 1
Mult.: 1
: 3,000

8 pF to 50 pF SMD/SMT 5.08 mm (0.2 in) 5.08 mm (0.2 in) Thin Trimmer Capacitor 5.72 mm 1.52 mm - 55 C + 125 C Thin-Trim Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.6-2.35pF, SPI Interface 1,695In Stock
9,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 3,000

0.6 pF to 2.35 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 11,842In Stock
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 37,169In Stock
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 19,731In Stock
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 592In Stock
Min.: 1
Mult.: 1
: 3,000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 100volts 2,238In Stock
15,000On Order
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Half turn JR 10pF 832In Stock
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 3,076In Stock
3,000Expected 23-06-2026
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 - 15PF 350V 799In Stock
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 3,084In Stock
1,000Expected 10-07-2026
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 930In Stock
1,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 1,000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Trimmer Capacitor 8pF to 50pF, 1MHz, 125V 1,044In Stock
Min.: 1
Mult.: 1
: 1,000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0-6.0pF 350V 1,483In Stock
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 1,946In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0-15pF 350V 1,490In Stock
1,000Expected 24-06-2026
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 125volts 4,417In Stock
35,000On Order
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5-20pF 350V 2,718In Stock
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30pF 350V 1,580In Stock
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel