2401 Common Mode Filters / Chokes

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6,657In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 927In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0,4 A +70 C 941In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 39 mH 30 % 400 mA + 70 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40C 1,205In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 100 mH - 30 %, + 50 % 400 mA - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.4A 30% 17.9x17.3mm 996In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 27 mH 30 % 400 mA 1.7 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 39mH 0.4A 30% 17.9x17.3mm 852In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 39 mH 30 % 400 mA 2 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47mH 0.4A +70 C 79In Stock
720On Order
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 400 mA 1.56 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters Horizontal 40 A PCB two line Common Mode Choke 1,2 mH Inductance 28In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 1.2 mH 1 % 40 A 2.2 mOhms - 40 C + 125 C 37 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters Vertical 40 A PCB two line Common Mode Choke 1,2 mH Inductance 52In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 1.2 mH 1 % 40 A 2.2 mOhms - 40 C + 125 C 60 mm 38 mm 60 mm Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.4A
2,876On Order
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 400 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE CHOKE 24.0mH at 0.6Arms/ET2424-012 114Factory Stock Available
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel ET Through Hole 24 mH 600 mA 1.6 Ohms - 20 C + 105 C 26.5 mm 26.5 mm 23 mm Common Mode Chokes High Frequency
Triad Magnetics Common Mode Chokes / Filters COMMON MODE CHOKE 3.2mH at 2.0Arms 94Factory Stock Available
Min.: 1
Mult.: 1

1 Channel ET 3.2 mH 2 A 200 mOhms 26 mm 26 mm 24 mm Common Mode Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE CHOKE 5.2mH at 1.0Arms/ET2424-015 85Factory Stock Available
Min.: 1
Mult.: 1

1 Channel ET 5.2 mH 1 A 340 mOhms 26 mm 26 mm 24 mm Common Mode Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE CHOKE 7.8mH at 0.9Arms 94Factory Stock Available
Min.: 1
Mult.: 1

1 Channel ET 7.8 mH 900 mA 500 mOhms 26 mm 26 mm 24 mm Common Mode Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE CHOKE 3.6mH at 1.5Arms 219Factory Stock Available
Min.: 1
Mult.: 1

PCB Mount 1 Channel ET Radial 3.6 mH 1.5 A 250 mOhms 26 mm 26 mm 24 mm Common Mode Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE CHOKE 9.2mH at 0.7Arms 712Factory Stock Available
Min.: 1
Mult.: 1

1 Channel ET 9.2 mH 700 mA 750 mOhms 26 mm 26 mm 24 mm Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A Non-Stocked Lead-Time 6 Weeks
Min.: 1,600
Mult.: 1,600

Horizontal Mount 1 Channel B82731H Radial 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 20 mm 15.5 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

PCB Mount 1 Channel B82732R Radial 100 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 24 mm x 16.5 mm 24 mm 16.5 mm 23.5 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0,4 A +70 C Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

Vertical Mount 1 Channel B82721K Radial 39 mH 30 % 400 mA + 70 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 39 mH 0.4A 30% 18.2x13.2mm Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 39 mH 30 % 400 mA 2 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A Non-Stocked Lead-Time 16 Weeks
Min.: 640
Mult.: 320
Reel: 80

Horizontal Mount 1 Channel B82791G Radial 15 mH - 30 %, + 50 % 400 mA 1.35 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X39MH 0.4A Non-Stocked
Min.: 720
Mult.: 720

Vertical Mount B82721K Radial - 40 C + 125 C Tray Ring Core Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE CHOKE 36.0mH at 0.5Arms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Channel ET 36 mH 500 mA 2.7 Ohms 26 mm 26 mm 24 mm Common Mode Chokes
Triad Magnetics UT2024-010
Triad Magnetics Common Mode Chokes / Filters COMMON MODE 4.5mH at 1.0Arms/UT2024-010 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Channel UT 450 uH 1 A 130 mOhms 22 mm 22 mm 22 mm Common Mode Chokes