Feedthrough Capacitors

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206 6,405In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206 1,114In Stock
3,000Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 6,914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1206 1,850In Stock
6,000Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1206 54In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206 4,280In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 9,055In Stock
8,000Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 2,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 3,943In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 1206 1,784In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 1000pF 100Volts@125C 10,276In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1000 pF 100 VDC 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 125 C 4700 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 8200pF 100Volts@85C 7,265In Stock
7,800Expected 02-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

8200 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 6,273In Stock
10,000Expected 25-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

4000 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1 UF 50V 10% 5,436In Stock
3,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

0.1 uF 50 VDC Radial 10 % 3 Terminal 3.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 66In Stock
3,000Expected 31-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

0.033 uF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2,805In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.047 uF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 100 PF 2,617In Stock
4,500Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

100 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 4,868In Stock
Min.: 1
Mult.: 1
Reel: 1,500

120 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2,238In Stock
Min.: 1
Mult.: 1
Reel: 1,500

150 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 633In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1500 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,747In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.015 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 22 PF 100V 6A -40+85 75In Stock
6,000Expected 23-02-2026
Min.: 1
Mult.: 1
Reel: 1,500

22 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 270 PF 3,574In Stock
Min.: 1
Mult.: 1
Reel: 1,500

270 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

33 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 330 PF 100V 1,518In Stock
Min.: 1
Mult.: 1
Reel: 1,500

330 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack