Delevan Ferrite Beads

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging


Delevan Ferrite Beads 2.5 Turns 5,728In Stock
Min.: 1
Mult.: 1
Reel: 700

SMB2.5R Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 2,545In Stock
Min.: 1
Mult.: 1
Reel: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 2,021In Stock
Min.: 1
Mult.: 1
Reel: 700

SMB2.5 Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 253In Stock
Min.: 1
Mult.: 1
4212R Ferrite Wound Beads Axial 375 Ohms 10.5 mm 6.35 mm Bulk


Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 100In Stock
Min.: 1
Mult.: 1
Reel: 500

4221R Ferrite Beads SMD/SMT 42 Ohms 5 A - 55 C + 125 C 5.5 mm 2.97 mm 3.05 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 575 OHM @100MHZ FERRITE BEAD 262In Stock
Min.: 1
Mult.: 1
No
4212 Ferrite Wound Beads Axial 525 Ohms 10.5 mm 6.35 mm Bulk
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 2,479In Stock
Min.: 1
Mult.: 1
Reel: 3,000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3,346In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 142In Stock
Min.: 1
Mult.: 1
No
4212 Ferrite Wound Beads Axial 750 Ohms 10.5 mm 6.35 mm Bulk
Delevan Ferrite Beads 47 OHM @100MHZ FERRITE BEAD 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
4221 Ferrite Beads 22 Ohms 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 869In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
4212 Ferrite Wound Beads Axial 600 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 4,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 5,603In Stock
Min.: 1
Mult.: 1
Reel: 500

4221R Ferrite Beads SMD/SMT 95 Ohms 5 A - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 3,777In Stock
Min.: 1
Mult.: 1
Reel: 700

SMB2.5R Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 80In Stock
Min.: 1
Mult.: 1

4212R Ferrite Wound Beads Axial 900 Ohms 10.5 mm 6.35 mm Bulk

Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 556In Stock
Min.: 1
Mult.: 1
Reel: 500

4221R Ferrite Beads SMD/SMT 47 Ohms 5 A - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 317In Stock
4,000Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 208In Stock
Min.: 1
Mult.: 1
Reel: 500
No
4221 Ferrite Beads SMD/SMT 47 Ohms 5 A 800 uOhms - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 4221-2 683In Stock
Min.: 1
Mult.: 1
Reel: 500
No
4221 Ferrite Beads SMD/SMT 95 Ohms 5 A 20 % - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 4In Stock
Min.: 1
Mult.: 1
Reel: 500
No
4221 Ferrite Beads SMD/SMT 42 Ohms 5 A - 55 C + 125 C 5.5 mm 2.97 mm 3.05 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT
4,000Expected 05-06-2026
Min.: 1
Mult.: 1
Reel: 4,000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

4212R Ferrite Wound Beads Axial 750 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

4212R Ferrite Wound Beads Axial 425 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

4212R Ferrite Wound Beads Axial 600 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape