MAF Series Ferrite Beads

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TDK Ferrite Beads - 9,263In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.35 A 105 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads - 5,390In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.1 A 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads 0603 20ohms 3.2A Noise Suprsn filter 4,867In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 20 Ohms 3.2 A 27 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 2.3A Noise Suprsn filter 100In Stock
24,000On Order
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.3 A 59 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 498In Stock
4,000Expected 08-09-2026
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1.6A Noise Suprsn filter 6,456In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 17,022In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 7,795In Stock
6,000Expected 29-07-2026
Min.: 1
Mult.: 1
: 3,000

MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel