Ferrite Beads

Results: 5,056
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 597In Stock
2,000Expected 27-02-2026
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 160Ohms 5K mA 0.01Ohms 2,357In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 160 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% INFOTMT AEC-Q200 480In Stock
3,000Expected 06-05-2026
Min.: 1
Mult.: 1
Reel: 1,500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 11,692In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7,447In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 1,831In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 8,451In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 8,111In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 8,683In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 9,431In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 9,944In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 8,661In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 10,956In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 19,218In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 600Ohm 280mA Noise Filter 11,180In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 600 Ohms 240 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 800Ohm 270mA Noise Filter 17,868In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 800 Ohms 270 mA 25 % 1.35 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TAIYO YUDEN Ferrite Beads HI CURR 0603 1000 OHM 25 % Q200 Grade 1 3,880In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LAMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 330 OHM 3,728In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.8 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1000 OHM 488In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LCMG Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 80 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 21 OHMS 30% 11,520In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 21 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 33 OHMS 25% 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 10,563In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 42 OHMS 25% 13,786In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 48 OHMS 30% 4,327In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 80 OHMS 25% 5,972In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel