Common Mode Filter Chokes

Results: 7,364
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 400mA 51uH AEC-Q200 628In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount WE-CNSW SMD/SMT 51 uH 2.8 kOhms 50 % 400 mA 1.1 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2,098In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 200mA 100uH AEC-Q200 1,609In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount WE-CNSW SMD/SMT 100 uH 5.5 kOhms 50 % 200 mA 3 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1A 10mH 1,068In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 10 mH 265 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 6A 0.33mH 1,083In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 330 uH 12 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.3A 6.8mH 1,060In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.8A 0.68mH 1,084In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 680 uH 22 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 2.24mH 3A DCR=72.4mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 2.24 mH 3 A 72.4 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 2.18mH 10A DCR=15mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 2.18 mH 10 A 15 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 4.6A 0.47mH 1,073In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 0.61mH 18A DCR=4.33mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 610 uH 18 A 4.33 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.99mH 7A DCR=27.19mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 3.99 mH 7 A 27.19 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 0.75mH 16A DCR=5.25mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 750 uH 16 A 5.25 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
TDK Common Mode Chokes / Filters EP21 SMD CHOKE 2x640H 20.3A/+70C 314In Stock
Min.: 1
Mult.: 1

PCB Mount B82552J*J021 SMD/SMT 640 uH - 40 %, + 50 % 20.3 A + 70 C 23.8 mm 17.7 mm 21.6 mm Tray Common Mode Choke Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.8A 15mH 1,085In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 15 mH 405 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 2.18mH 10A DCR=15mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 2.18 mH 10 A 15 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.27mH 13A DCR=8.74mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 1.27 mH 13 A 8.74 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.6A 4.7mH 1,096In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 4.7 mH 115 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 2.5A 2.2mH 1,095In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 2.2 mH 52 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 5.92mH 6A DCR=38.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 5.92 mH 6 A 38.97 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 5.92mH 6A DCR=38.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 5.92 mH 6 A 38.97 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 0.91mH 15A DCR=6.5mOhms Heat Resistant Thru Hole 119In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 910 uH 15 A 6.5 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 0.91mH 15A DCR=6.5mOhms Heat Resistant Thru Hole 117In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 910 uH 15 A 6.5 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke