Common Mode Filter Chokes

Results: 7,533
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 40A 900uH DCR=1.7mOhms 32In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-JH Through Hole 900 uH 40 A 1.7 mOhms - 25 C + 120 C Tray 5 mm 50 mm 35 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 3A 17mH DCR=145mOhms 190In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR Through Hole 17 mH 3 A 145 mOhms - 25 C + 120 C Tray 4 mm 23 mm 29 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 500V 20A 1000uH DCR=3.4mOhms 26In Stock
Min.: 1
Mult.: 1

PCB Mount SCR38 Through Hole 20 A 3.4 mOhms - 25 C + 120 C Tray 4 mm 35 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 25uH 2A DCR=42mOhms 155In Stock
2,000Expected 25-05-2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 25 uH 2 A 42 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 0.6A 27mH 497In Stock
600Expected 30-06-2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS11VL Through Hole 27 mH 600 mA 1.3 Ohms - 25 C + 120 C Tray 3.5 mm 14.5 mm 19.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 0.5A 36mH 126In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS21V Through Hole 36 mH 500 mA 2.4 Ohms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 0.8mH 3A DCR=0.07Ohms 503In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS21V Through Hole 800 uH 3 A 70 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 1.1A 10mH DCR=450mOhms 252In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS21V Through Hole 10 mH 1.1 A 450 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250 VAC 35 mH 800 mA Vertical DCR=1Ohms 334In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS26V Radial 35 mH 800 mA 1 Ohms - 25 C + 120 C 26 mm 20.5 mm 30.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 2.5A 6.1mH 116In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS26V Through Hole 6.1 mH 2.5 A 150 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 10.3mH 2A 20.9mm DCR=0.15mOhms 817In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NVS-M Through Hole 10.3 mH 2 A 150 mOhms - 25 C + 120 C Tray 3.5 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 5.9mH 4A 11.5mm DCR=55mOhms 95In Stock
240Expected 10-08-2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH24NVS Through Hole 5.9 mH 4 A 55 mOhms - 25 C + 120 C Tray 3.5 mm 20 mm 31 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 1A 8.4mH 7.7mm WideRange Impedance Lead-Time 25 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH7HS-M Through Hole 8.4 mH 1 A 320 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.7A 1.7mH 977In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9H Through Hole 1.7 mH 700 mA 600 mOhms - 25 C + 120 C Tray 17 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Line Filter
ABRACON Common Mode Chokes / Filters CMC 45 Ohm @ 100MHz 1.000 A 110.00 mOhm 1,072In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SMD/SMT 45 Ohms 500 mA 110 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
ABRACON Common Mode Chokes / Filters CMC 0.200 A 10000.00 mOhm 92In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 105 uH 200 mA 10 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
Sumida Common Mode Chokes / Filters SMD Signal Common Mode Choke 1,378In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel SMD/SMT 1 kOhms 500 mA 300 mOhms 9.5 mm x 5.7 mm x 5.1 mm 9.5 mm 5.7 mm 5.1 mm Common Mode Chokes CPFC
EPCOS / TDK Common Mode Chokes / Filters 2x3.6mH 12A 7.8mOhm RING CORE CHOKE 102In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 3.6 mH 12 A 7.8 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.1A 560In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 4.7 mH 30 % 100 mA 850 mOhms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Bulk Data Line Chokes Common Mode Choke

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x30uH 3A 607In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 30 uH 30 % 3 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
Bourns Common Mode Chokes / Filters 4.25mH 2amp 156In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters Line Filters 382In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 2 mH 2 kOhms 40 % 400 mA 270 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 4.2mH 7A DCR=42mOhms 9In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 4.2 mH 7 A 42 mOhms - 40 C + 120 C Tray 4.5 mm 27 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 10mH 250V 8A DCR=0.07Ohms 22In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 10 mH 8 A 70 mOhms - 25 C + 120 C Tray 20 mm 50 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 2mH 250V 15A DCR=0.012Ohms 38In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 2 mH 15 A 12 mOhms - 25 C + 120 C Tray 15 mm 49 mm Tray AC Line Filters