Common Mode Filter Chokes

Results: 7,533
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 75 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 75 uH 20 % 4 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 32 UH 20% 6In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 32 uH 20 % 2 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 165 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 165 uH 20 % 6 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 19 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 19 uH 20 % 1 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 250 UH 20% 8In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 250 uH 20 % 13 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,120?,0.3A,10V,shd 21,530In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount Solder 121 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,67?,0.3A,10V,shd 7,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount Solder 67 Ohms 25 % 300 mA 500 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,90?,0.3A,10V,shd 7,914In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount Solder 90 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,1700ohm,4.8A,Shd,SMD 400In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 17 uH 1.7 kOhms 21 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,500ohm,10A,Shd,SMD 392In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 6 uH 500 Ohms 4.5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,1.9? 25 ,0.4A,50V 5,880In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount SMD/SMT 1.9 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,30? 25 ,0.4A,50V 5,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount SMD/SMT 30 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,5.3? 25 ,0.4A,50V 5,878In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount SMD/SMT 5.3 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,90? 25 ,0.4A,50V 5,880In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount SMD/SMT 90 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters Ind,14.6x16.5x8.9mm,3.5mH+/-40%,2.5A 200In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel SMD/SMT 3.5 mH 40 % 79.5 mOhms 1.15 MHz - 40 C + 85 C 14.6 mm 13.46 mm 8.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A 1,188In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 1 kOhms 25 % 1.5 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,500ohm+/-25%,2A 1,436In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 500 Ohms 25 % 2 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 810 uH 9.7 A 14 mOhms AEC-Q200 295In Stock
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel PM0429 SMD/SMT 810 uH 35 % 14 mOhms 1.7 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 630 uH 8.8 A 10 mOhms AEC-Q200 295In Stock
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel PM0469 SMD/SMT 630 uH 35 % 10 mOhms 1.8 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 470 uH 14 A 8 mOhms AEC-Q200 300In Stock
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel PM502N SMD/SMT 470 uH 3.6 kOhms 35 % 8 mOhms 2.5 MHz 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 380 uH 20 A 4.1 mOhms AEC-Q200 300In Stock
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel PM1265 SMD/SMT 380 uH 35 % 4.1 mOhms 4.6 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 500 uH 15 A 4.5 mOhms AEC-Q200 294In Stock
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel PM2670 SMD/SMT 500 uH 35 % 4.25 mOhms 1.4 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200 375In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM2750 SMD/SMT 400 uH 35 % 9.4 mOhms 2.6 MHz - 40 C + 125 C 18.2 mm 15 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 486 uH 4.2 A 16 mOhms AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 300

PCB Mount 1 Channel PM2751 SMD/SMT 486 uH 35 % 16 mOhms 2 MHz - 40 C + 125 C 18.2 mm 15 mm 7.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive