Common Mode Filter Chokes

Results: 7,532
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1,951In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ACMS-Q4526C SMD/SMT 100 uH 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2,172In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
KEMET Common Mode Chokes / Filters 1000 V 0.6mH 12A ESR=4.19mOhms AEC-Q200 208In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 600 uH 12 A 4.19 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 4 mH 11 AESR=8mOhms AEC-Q200 76In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4 mH 11 A 8 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.04mOhms AEC-Q200 126In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.04 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5,759In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 5,357In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel 100Base-T1 SMD/SMT 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1,267In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .45Ohms 7,488In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount PE-0805CCMC SMD/SMT 0805 (2012 metric) Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250V 1A0.6mH 3,213In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 600 uH 1 A 60 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 15A 2mH DCR=12mOhms 488In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SC-JH Through Hole 2 mH 15 A 12 mOhms - 25 C + 105 C Tray 51 mm 51 mm 34 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 5A 600uH DCR=18mOhms 1,297In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 5 A 18 mOhms - 40 C + 120 C Tray 5 mm 15 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.8mH 15A ESR=4.62mOhms AEC-Q200 191In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 800 uH 15 A 4.62 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 1mH 3,726In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU10VFC Through Hole 1 mH 2 A 150 mOhms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A0.8mH 2,634In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9V Through Hole 800 uH 1 A 300 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 70,953In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6,693In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2,727In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD 1,512In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 734In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel ADCH SMD/SMT 3.4 uH 50 Ohms 300 mA - 40 C + 85 C CD637-6 7.87 mm 5.59 mm 5.23 mm Reel, Cut Tape, MouseReel RF Chokes
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 1,424In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel ADCH SMD/SMT 1 uH 50 Ohms 100 mA - 40 C + 85 C 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wideband
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 11,562In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1,452In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel PE SMD/SMT 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters Common Mode EMI Ind 2700uH .04Ohms 281In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Radial 2.7 mH 30 % 6.3 A 40 mOhms 500 kHz - 40 C + 130 C 33 mm 18.29 mm 34.04 mm Tray Chokes
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 767In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 17 A 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar