Common Mode Filter Chokes

Results: 7,542
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Fair-Rite Common Mode Chokes / Filters 44 COMMN MDE SM BEAD Z=255 OHM @ 100MHz 4,875In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 27 SMD/SMT 255 Ohms 5 A 4.1 mOhms - 55 C + 125 C 7 mm 14.8 mm 5.3 mm Reel, Cut Tape, MouseReel Ferrite Chip Beads, Common Mode Surface Mount Bead Common Mode
Bourns Common Mode Chokes / Filters 3.6 uH 1000mA 30-300MHz 11,189In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0504 SMD/SMT 3.6 uH 1.5 kOhms 30 % 1 A 100 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 5.2 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 4700uH 50% SMD 0905 AEC-Q200 2,781In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 4.7 mH 50 % 400 mA 900 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
KEMET Common Mode Chokes / Filters 250V 3A0.5mH 2,188In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 500 uH 3 A 45 mOhms - 25 C + 105 C Tray 15 mm 15 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 10A 1mH 738In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-J Through Hole 1 mH 10 A 20 mOhms - 25 C + 105 C Tray 34 mm 23 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 0.134mH 15A ESR=31mOhms AEC-Q200 522In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 134 uH 15 A 3.01 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.6A 33mH 3,589In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS21V Through Hole 33 mH 600 mA 1.5 Ohms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
EPCOS / TDK Common Mode Chokes / Filters 2x5mH 10A 8.2mOhm RING CORE CHOKE 304In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 5 mH 10 kOhms 11.5 A 8.2 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x 2.7mH 20A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 2.7 mH - 30 %, + 50 % 20 A 4.4 mOhms 55 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0.57mH 50A 159In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 570 uH - 30 %, + 50 % 50 A 1 mOhms - 40 C + 125 C 65 mm 35 mm 61 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 3,153In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82730U Radial 10 mH - 30 %, + 50 % 450 mA 1.75 Ohms 16.5 mm 11 mm 16.5 mm Tray Fixed Inductors U Core Double Choke
Bourns Common Mode Chokes / Filters 20mH MIN 237In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 8100 Radial 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 8,969In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Technologies Common Mode Chokes / Filters 200 OHM 20% 2,266In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 200 Ohms 4.4 A 9.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 300 OHM 20% 2,367In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 300 Ohms 3.7 A 14.3 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters COMMON MODE CHOKE 6,155In Stock
Min.: 1
Mult.: 1
Reel: 1,500
CM Reel, Cut Tape Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 10A 2mH 1,361In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 2 mH 10 A 22 mOhms - 25 C + 105 C Tray 42 mm 29 mm 44 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 1.76mH 12A ESR=6.45mOhms AEC-Q200 162In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.76 mH 12 A 6.45 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 10uH 1.5A DCR=45mOhms 2,735In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SNT Through Hole 10 uH 1.5 A 45 mOhms - 20 C + 60 C Bulk 6 mm 9.5 mm 12.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A4.5mH 1,639In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SU10VFC Through Hole 4.5 mH 1 A 550 mOhms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.4MH 0.6A 1,418In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82720A Through Hole 4.4 mH - 30 %, + 50 % 600 mA 400 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1,445In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 3.9 mH - 30 %, + 50 % 750 mA 700 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 1000 V 11.8mH 7A ESR=20.83mOhms AEC-Q200 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 11.8 mH 7 A 20.83 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.7mH 25A ESR=1.68mOhms AEC-Q200 81In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 700 uH 25 A 1.68 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 50V DCR=90mOhm 0.5A Imped 450Ohm 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel M-500CT SMD/SMT 450 uH 500 mA 90 mOhms - 25 C + 85 C Reel 9 mm 7.5 mm 5.6 mm Reel, Cut Tape, MouseReel DC Line Filters