Ferrite Beads

Results: 5,056
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 200mA, 120O, 1.5O 27,975In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 320Ohm 2500mA AECQ2 14,593In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 320 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19,672In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 26,982In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 23,694In Stock
Min.: 1
Mult.: 1
Reel: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 240 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 21,762In Stock
Min.: 1
Mult.: 1
Reel: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12,467In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 150mA, 33O, 1.3O 31,003In Stock
Min.: 1
Mult.: 1
Reel: 15,000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 80O, 300mO 43,170In Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 68 OHM 25% 0.4A 45,560In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 400 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 600mA Wide Band Power Line 14,543In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 600 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,HZ 29,186In Stock
Min.: 1
Mult.: 1
Reel: 10,000

HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 9,226In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51,519In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18,964In Stock
Min.: 1
Mult.: 1
Reel: 20,000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17,480In Stock
Min.: 1
Mult.: 1
Reel: 20,000

BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below 45,852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line 14,550In Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 240Ohm 25% 250mA 11,796In Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 25% General Signal Line 17,993In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 150 mA 25 % 2.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 25% 0.60A AEC-Q200 1,130In Stock
20,000Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14,649In Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 24,415In Stock
Min.: 1
Mult.: 1
Reel: 20,000

BLM02xX_SN 1005 (0402 metric) 240 Ohms 240 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10,756In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03H__N Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% Alternate Sizing Guide Below 19,422In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel