Ferrite Beads

Results: 5,054
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 6,363In Stock
21,000On Order
Min.: 1
Mult.: 1
Reel: 1,500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 0201 PER /100 10,000In Stock
15,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 15,000

BLA03 Filters SMD/SMT 0201 (0603 metric) 1.5 kOhms 100 mA 40 % 3 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 1,01,939In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 43,062In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 11,377In Stock
6,000Expected 03-09-2026
Min.: 1
Mult.: 1
Reel: 3,000

BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 37,305In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21H Ferrite Beads SMD/SMT 8 kOhms 650 mA 900 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 1,90,682In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T471R RPLCMT PN 0603 470OHMS 25% 3,03,921In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGA201208T221R RPLCMT PN 0805 220OHMS 25% AEC-Q200 27,756In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA321616T221N RPLCMT PN 1206 220 Ohm 30% AEC-Q200 10,129In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 1500 Ohms 500mA 0.5Ohms 0402 11,680In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 600Ohm 850mA 0402 0.25Ohms 16,339In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 22Ohm 7500mA 0603 0.004Ohms 5,270In Stock
4,000Expected 13-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 0603 0.1Ohms 600Ohms 1500mA 7,942In Stock
4,000Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 90Ohms 3500mA 0.020Ohms AEC-Q200 5,660In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 90 Ohms 2.2 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 567In Stock
2,000Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 160Ohms 5K mA 0.01Ohms 2,357In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 160 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 11,692In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7,447In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 1,831In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 8,451In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 8,111In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 8,683In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 9,431In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 9,844In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel