FQ5032 Series Crystals

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Fox / Abracon Crystals 20.0MHz 30ppm 0C +70C 145In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 24MHz 20pF -40C +85C 30ppm 507In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 25MHz 20pF -40C +85C 30ppm 92In Stock
975Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 12.0MHz 30ppm 0C +70C 141In Stock
5,000Expected 21-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 12MHz 20pF -40C +85C 30ppm 1,025In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 24.0MHz 30ppm 0C +70C 369In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 25.0MHz 30ppm 0C +70C 563In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 20MHz 20pF -40C +85C 30ppm 391In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 16.0MHz 30ppm 0C +70C 318In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 10MHz 20pF -40C +85C 30ppm 220In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 16MHz 20pF -40C +85C 30ppm
1,000Expected 23-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel