ECS Crystals

Results: 3,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 16MHz,CL 10,TOL +/-15 ppm,STAB +/-15 ppm,-20 - +70C,ESR 100ohm 8,117In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 50 8,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz -55 to +125C 3,751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 3,322In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals ECS-33B 12MHz, ± 10 ppm, 8pF, SMD Crystal 6,518In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 12MHz 20pF HC-49US 5,182In Stock
Min.: 1
Mult.: 1

12 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C Radial 60 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 20MHZ -55C to 125C 1,970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 10MHz, 12 Pf, 3225, TOL +/-20, STAB +/-50 ppm, -40 +125 C, 100O, AEC-Q200 7,204In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz -55 to +125C 3,079In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 3,560In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10pF 30ppm -40C +125C AEC-Q200 2,625In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27.12 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 20ppm 8pF -40C +125C 4,264In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 40 ohm 2 pad smd 3,210In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2,230In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 150 6,808In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF ECS-33B +/-10/10 ppm -30 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 5,791In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10pF ECX-1637B +/-10/10 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 8,325In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz +/-30ppm +/-50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1,447In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 12.5pF -40C +85C 17,621In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 12.5 pF 10 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 2 mm 1.2 mm 0.6 mm ECX-12R Reel, Cut Tape, MouseReel
ECS Crystals Compact SMD Tuning Fork Crystal 18,678In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 9pF 10ppm -40C +85C 15,391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 9 pF 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.768KHZ SMD,ECX-16,-,+/-20ppm,7pF,90 kOhm,Fundamental,-40C - 85C,2-SMD, No Lead (DFN, LCC),0.063" L x 0.039" W (1.60mm x 1.00mm),0.020" (0.50mm) 3,237In Stock
Min.: 1
Mult.: 1
Reel: 5,000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 - +85C, RoHS 2,848In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 6MHz 18pF 100ppm -40C +85C 2,131In Stock
Min.: 1
Mult.: 1
Reel: 1,000

6 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4MHz 3,006In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 MHz 20 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel