+ 150 C Crystals

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 09843kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

9.843 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel AEC-Q200
KYOCERA AVX Crystals 13560kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

13.56 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel AEC-Q200
KYOCERA AVX Crystals 32000kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

32 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel AEC-Q200
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

27 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel AEC-Q200
ABRACON ABM8AIG-40.000MHZ-8-VR-T
ABRACON Crystals Xtal 3225 2-SMD 40MHz Tol 50ppm Stab 150ppm -40 C 150 C 8pF 35 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

40 MHz 8 pF 50 PPM 150 PPM SMD-4 - 40 C + 150 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 8pF AEC ESR 100 -40C +150C Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.288MHz 30ppm 8pF -40C to 85C Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

12.288 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 10MHz 8pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

10 MHz 8 pF 30 PPM 100 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 10MHz 7pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

10 MHz 7 pF 30 PPM 100 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 12MHz 8pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

12 MHz 8 pF 30 PPM 100 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 13.56MHz 12pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

13.56 MHz 12 pF 30 PPM 100 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 15MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

15 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 16MHz 10pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

16 MHz 10 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 16MHz 12pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

16 MHz 12 pF 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 16.934MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

16.9344 MHz 8 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 16.934MHz 15pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

16.9344 MHz 15 pF 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 20MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

20 MHz 12 pF 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 24.576MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

24.576 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 28.224MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

28.224 MHz 10 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 28.224MHz 10pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

28.224 MHz 10 pF 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 28.636MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

28.63636 MHz 8 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 28.63636MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

28.63636 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 33.00MHz 30ppm 8pF -40 to 125C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

33 MHz 8 pF 30 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 33.333MHz 30ppm 10pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

33.333 MHz 10 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 8.00MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel