SiT5157 Series TCXO Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
749Expected 13-08-2026
Min.: 1
Mult.: 1
Reel: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators SiT5157, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 100MHz, No Connect, pull range, LVCMOS, 25 T&R Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25
Reel: 25

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel
SiTime TCXO Oscillators SiT5157, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 122.88MHz, Output Enable, pull range, LVCMOS, 1k pcs T&R Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

TCXO CQFN-10 122.88 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel
SiTime TCXO Oscillators SiT5157, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 122.88MHz, No Connect, pull range, LVCMOS, 1k pcs T&R Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

TCXO CQFN-10 122.88 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel
SiTime TCXO Oscillators SiT5157, -40 to 105C, 5.0x3.2, 1ppm, 3.3V, 100MHz, Voltage Control, 6.25 ppm pull range, LVCMOS, 250 T&R Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

VCTCXO CQFN-10 100 MHz 1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel
SiTime TCXO Oscillators Elite Platform Super TCXO Non-Stocked
Min.: 25
Mult.: 25

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm SiT5157 Bulk