MEMS Oscillators

Results: 36,982
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 13MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 447In Stock
Min.: 1
Mult.: 1
Reel: 1,000

7 mm x 5 mm 13 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C ASVMP
Microchip Technology MEMS Oscillators MEMS Oscillator High Performance 50ppm 725In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CDFN-6 156.25 MHz 50 PPM 2 pF 2.25 V 3.6 V HCSL 20 mA - 40 C + 85 C DSC1124
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 80MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 675In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 mm x 1.6 mm 80 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 13MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 745In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3.2 mm x 2.5 mm 13 MHz 25 PPM 2.25 V 3.6 V CMOS - 40 C + 85 C ASEMP
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 14.7456MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 413In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C ASEMP
ABRACON MEMS Oscillators MEM's Oscillator, Plastic, HCMOS/TTL, 12.000MHZ, 50ppm 0-70C, 5 x 3.2 x 1.125, 3 Vdc, High Shock, 9In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 mm x 3.2 mm 12 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C ASFLM
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -20C +70C 569In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 146In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 8,394In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 147In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 148In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators 125MHz 3.3V 543In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 125 MHz 10 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 321In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C AEC-Q100 SiT2024B
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 50MHz, OE, LVDS, 1k pcs T&R 8 mm 650In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3.2 mm x 2.5 mm 50 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 90MHz, OE, T&R 2,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

90 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 3.9 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 300mV, 900mV, 1k pcs T&R 8 mm 8,942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 156.25MHz, OE, LVDS, T&R 1,953In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 1,868In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 156.25MHz 3.3V 25ppm -20C +70C 259In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C SiT9365
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, OE, T&R 608In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 156.25MHz 3.3V 25ppm -20C +70C 470In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 256Hz 100ppm -40C +85C 12,806In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.5 mm x 0.8 mm 256 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 8MHz, ST, T&R 2,617In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 33.333MHz, OE, 1k pcs T&R 12/16 mm 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -20C +70C 1,355In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C SiT9365