OCXO Oscillators

Results: 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

OCXO DIP-5 10 MHz 10 PPM 15 pF 3.13 V 3.47 V Sine Wave DIP - 20 C + 70 C 20.6 mm 20.6 mm 12.7 mm KOVJ Bulk
Microchip Technology OCXO Oscillators
Non-Stocked
Min.: 2
Mult.: 1

OCXO 60 MHz 200 PPB 14.25 V 15.75 V Sine Wave Radial - 40 C + 85 C 50 mm 50 mm 20.32 mm OX-046
Microchip Technology OCXO Oscillators 25MHz 10ppb 3.3Volt -40 to 85C Non-Stocked
Min.: 5
Mult.: 1

OCXO 25 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 40 C + 85 C 25.8 mm 25.8 mm 13.4 mm OX-202 Bulk
Microchip Technology OCXO Oscillators 49.152MHz 10ppb 3.3Volt -40 to 85C Non-Stocked
Min.: 5
Mult.: 1

OCXO 49.152 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 40 C + 85 C 25.8 mm 25.8 mm 13.4 mm OX-202 Bulk
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 12.8MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

VCOCXO 12.8 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 19.44MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

VCOCXO 19.44 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 12.8MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

VCOCXO 12.8 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 19.44MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

VCOCXO 19.44 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 100MHz 30ppb -40 C 85 C CMOS 3.3V -158dBc/Hz at 10kHz Non-Stocked Lead-Time 20 Weeks
Min.: 15
Mult.: 15

VCOCXO SMD-7 100 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 19.2 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 1

OCXO SMD-10 19.2 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 1

OCXO SMD-10 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 1

OCXO SMD-10 30.72 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 30.72 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 40MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 40 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 40MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 1

OCXO SMD-10 40 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel