CVCO55BE Series VCO Oscillators

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1600-3200MHz 80In Stock
Min.: 1
Mult.: 1

VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1650-2150MHz 1In Stock
5Expected 23-03-2026
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.15 GHz 27 pF 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 22 mA - 91 dBc/Hz 1.5 MHz/V 160 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2500MHz 3In Stock
10Expected 23-03-2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.5 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 6 dBm - 10 dBc 29 mA - 103 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 950-2050MHz 20In Stock
Min.: 1
Mult.: 1

VCO 950 MHz to 2.05 GHz 500 pF 0 VDC to 15 VDC 2 dBm - 30 dBc 20 mA - 99 dBc/Hz 2 MHz/V 80 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1200-2300MHz 5In Stock
25On Order
Min.: 1
Mult.: 1

VCO 1.2 GHz to 2.3 GHz 47 pF 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2100-2300MHz 10In Stock
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.3 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 18 dBc 25 mA - 97 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2400-2650MHz 6In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.65 GHz 22 pF 500 mVDC to 8 VDC 5 dBm - 22 dBc 33 mA - 94 dBc/Hz 10 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3050-3400MHz 1In Stock
Min.: 1
Mult.: 1

VCO 3.05 GHz to 3.4 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 0 dBm - 15 dBc 25 mA - 98 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 510-790MHz 5In Stock
Min.: 1
Mult.: 1

VCO 510 MHz to 790 MHz 150 pF 1 VDC to 8 VDC 5.5 dBm - 10 dBc 20 mA - 101 dBc/Hz 5 MHz/V 58 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2620-2910MHz 1In Stock
Min.: 1
Mult.: 1

VCO 2.62 GHz to 2.91 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2 dBm - 15 dBc 38 mA - 100 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1935-2235MHz 2In Stock
Min.: 1
Mult.: 1

VCO 1.935 GHz to 2.235 GHz 50 pF 500 mVDC to 9.5 VDC 8.5 dBm - 10 dBc 25 mA - 101 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz 8In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF 500 mVDC to 18 VDC 3 dBm - 15 dBc 30 mA - 100 dBc/Hz 1 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2074-1874MHZ 32PF -45C to +85 7In Stock
Min.: 1
Mult.: 1

VCO 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 1440-1620MHz IC:47pF -40C to 85C 24In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 4.5 VDC 0 dBm - 13 dBc 20 mA - 99 dBc/Hz 2 MHz/V 68 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 400MHz-800MHz 70In Stock
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 141In Stock
Min.: 1
Mult.: 1
Reel: 100

VCO 1.53 GHz to 2.7 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 25 MHz/V 140 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators 800-1600MHz 60In Stock
Min.: 5
Mult.: 5

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 7.5 dBm - 10 dBc 30 mA - 95 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1400-1624MHz 22In Stock
Min.: 1
Mult.: 1

VCO 1.4 GHz to 1.624 GHz 120 pF 300 mVDC to 5.5 VDC 0 dBm - 15 dBc 35 mA - 103 dBc/Hz 0.5 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1785-1900MHz 10In Stock
Min.: 5
Mult.: 5

VCO 1.785 GHz to 1.9 GHz 50 pF 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 35 mA - 100 dBc/Hz 2 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2450MHz 8In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.45 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 29 mA - 100 dBc/Hz 4 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 7In Stock
Min.: 1
Mult.: 1

VCO 2.974 GHz to 3.274 GHz 30 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 27 mA - 93 dBc/Hz 1.5 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 18In Stock
Min.: 1
Mult.: 1

VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 10 mA - 95 dBc/Hz 1 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1600-2700MHz
90On Order
Min.: 1
Mult.: 1

VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 325-775MHz
15Expected 23-03-2026
Min.: 1
Mult.: 1

VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 510-770MHz
5Expected 17-03-2026
Min.: 1
Mult.: 1

VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk