ECS Power Inductors - SMD

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
ECS Power Inductors - SMD 1UH 12.2A FIXED IND 7.6MOHM 3,058In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke Shielded 1 uH 20 % 9 A 7.6 mOhms 16.5 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD .56uH +/-20% 18A Iron Core Shielded 428In Stock
Min.: 1
Mult.: 1
: 1,500

Power Inductor Shielded 560 nH 20 % 16.5 A 4.5 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 2.2A -40C +105C 765In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 2.2 uH 20 % 2.2 A 123.6 mOhms 2.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 4A Iron Core Shielded 1,254In Stock
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 5.6 uH 20 % 3.8 A 75 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 47nH +/-20% 4.1A -40C +105C 556In Stock
3,000Expected 06-10-2026
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 470 nH 20 % 4.1 A 33.6 mOhms 4.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 6.8uH +/-20% 1.3A -40C +105C 111In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 6.8 uH 20 % 1.3 A 360 mOhms 1.3 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2UH 9.7A FIXED IND 14.5MOHM 1,661In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke Shielded 2.2 uH 20 % 7.2 A 14.5 mOhms 10 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 900nH +/-20% 3.2A -40C +105C 2,589In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 900 nH 20 % 3.2 A 60 mOhms 3.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 0.8UH 13.1A FIXED IND 5.65MOHM 1,522In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke Shielded 800 nH 20 % 10.1 A 5.65 mOhms 20 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 1.6A -40C +105C 2,357In Stock
Min.: 1
Mult.: 1
: 3,000

Shielded 4.7 uH 20 % 1.6 A 180 mOhms 1.9 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 14A Iron Core Shielded 4,262In Stock
Min.: 1
Mult.: 1
: 1,500

Power Inductor Shielded 1.5 uH 20 % 14 A 12.1 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 1.0A -40C +105C 2,366In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 4.7 uH 20 % 1.4 A 288 mOhms 1.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 2.9A -40C +105C 2,729In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 1.5 uH 20 % 2.9 A 66 mOhms 3.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 2.3A -40C +105C 2,635In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 2.2 uH 20 % 2.3 A 90 mOhms 2.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 1.5A -40C +105C 2,647In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 5.6 uH 20 % 1.5 A 240 mOhms 1.5 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 10.0uH +/-20% 1.2A -40C +105C 8,658In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 10 uH 20 % 1.1 A 468 mOhms 1.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 10uH +/-20% 4A Iron Core Shielded 10,444In Stock
Min.: 1
Mult.: 1
: 1,500

Power Inductor Shielded 10 uH 20 % 5.5 A 68 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3UH 8.1A FIXED IND 23.1MOHM 925In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke Shielded 3.3 uH 20 % 5.9 A 23.1 mOhms 9.5 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.0uH +/-20% 3.7A -40C +105C 1,621In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor Shielded 1 uH 20 % 3.7 A 42 mOhms 4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 6A Iron Core Shielded 695In Stock
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 1.5 uH 20 % 10 A 25 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 5.5A Iron Core Shielded 2,022In Stock
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 2.2 uH 20 % 9 A 35 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3uH +/-20% 5A Iron Core Shielded 1,735In Stock
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 3.3 uH 20 % 7 A 38 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 15uH +/-20% 5A Iron Core Shielded 562In Stock
Min.: 1
Mult.: 1
: 1,500

Power Inductor Shielded 15 uH 20 % 4 A 95 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.0uH +/-20% 15A Iron Core Shielded 560In Stock
Min.: 1
Mult.: 1
: 1,500

Power Inductor Shielded 1 uH 20 % 15 A 9.2 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 22uH +/-20% 2.5A Iron Core Shielded 2,085In Stock
Min.: 1
Mult.: 1
: 1,500

Power Inductor Shielded 22 uH 20 % 3 A 135 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel