BWVF Series Power Inductors - SMD

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Termination Length Width Height Core Material Series Packaging
Pulse Electronics Power Inductors - SMD 100uH Shielded 270mA 2.7 Ohms 1210 3,784In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly 20,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 303015 10uH 14,911In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 10 uH 20 % 1 A 360 mOhms 1.06 A - 55 C + 125 C 37 Standard 3 mm 3 mm 1.5 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly 1,673In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.535Ohms 0.70A 1,273In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.02 mm Shielded 10 uH 20 % 700 mA 535 mOhms 600 mA - 55 C + 125 C 2.5 mm 2 mm 1.02 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.385Ohms 0.70A 9,765In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 10 uH 20 % 700 mA 385 mOhms 880 mA - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 252012 2.2uH 5,166In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 2.2 uH 20 % 1.8 A 80 mOhms 1.8 A - 55 C + 125 C 33 Standard 2.5 mm 2 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH RDC=0.130Ohms 1.50A 3,484In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 3.3 uH 20 % 1.5 A 130 mOhms 1.45 A - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.100Ohms 1.40A 1,977In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.02 mm Shielded 2.2 uH 20 % 1.4 A 100 mOhms 1.5 A - 55 C + 125 C 3 mm 3 mm 1.02 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.092Ohms 2A 1,987In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 2.2 uH 20 % 2 A 92 mOhms 2.1 A - 55 C + 125 C 3 mm 3 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.18Ohms 1.52A 8,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 4.7 uH 20 % 1.52 A 180 mOhms 1.56 A - 55 C + 125 C 3 mm 3 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.090Ohms 2A 1,786In Stock
4,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 2.2 uH 20 % 2 A 90 mOhms 2.3 A - 55 C + 125 C 3 mm 3 mm 1.5 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH RDC=0.125Ohms 1.8A 11,558In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 3.3 uH 20 % 1.8 A 125 mOhms 1.9 A - 55 C + 125 C 3 mm 3 mm 1.5 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.170Ohms 1.52A 8,860In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 4.7 uH 20 % 1.52 A 170 mOhms 1.58 A - 55 C + 125 C 3 mm 3 mm 1.5 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.092Ohms 2A 448In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4 mm x 4 mm x 2.6 mm Shielded 4.7 uH 20 % 2 A 92 mOhms 2.6 A - 55 C + 125 C 4 mm 4 mm 2.6 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Closed Magnetic Circuit Type - Automatic Assembly 1,448In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 4.7 uH 20 % 1.1 A 190 mOhms 1.1 A - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH RDC=0.050Ohms 2.40A 10,000Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1 uH 20 % 2.4 A 50 mOhms 2.5 A - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BWVF Reel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.285Ohms 0.95A Non-Stocked Lead-Time 10 Weeks
Min.: 14,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.02 mm Shielded 4.7 uH 20 % 950 mA 285 mOhms 920 mA - 55 C + 125 C 2.5 mm 2 mm 1.02 mm Ferrite BWVF Reel
Pulse Electronics Power Inductors - SMD 1.5uH RDC=0.068Ohms 2.30A Non-Stocked Lead-Time 10 Weeks
Min.: 14,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1.5 uH 20 % 2.3 A 68 mOhms 1.95 A - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BWVF Reel
Pulse Electronics Power Inductors - SMD 22uH RDC=0.81Ohms 0.53A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 22 uH 20 % 530 mA 810 mOhms 550 mA - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Closed Magnetic Circuit Type - Automatic Assembly Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 10 uH 20 % 1 A 420 mOhms 1.06 A - 55 C + 125 C 3 mm 3 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH RDC=0.86Ohms 0.62A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 22 uH 20 % 620 mA 860 mOhms 640 mA - 55 C + 125 C 3 mm 3 mm 1.2 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH RDC=0.054Ohms 3A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 1 uH 20 % 3 A 54 mOhms 3.4 A - 55 C + 125 C 3 mm 3 mm 1.5 mm Ferrite BWVF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH RDC=0.063Ohms 2.6A Non-Stocked Lead-Time 10 Weeks
Min.: 14,000
Mult.: 2,000
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 2.6 A 63 mOhms 3 A - 55 C + 125 C 3 mm 3 mm 1.5 mm Ferrite BWVF Reel
Pulse Electronics Power Inductors - SMD Closed Magnetic Circuit Type - Automatic Assembly Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 4 mm x 4 mm x 1.9 mm Shielded 2.2 uH 20 % 2.7 A 47 mOhms 3 A - 55 C + 125 C 4 mm 4 mm 1.9 mm Ferrite BWVF Reel, Cut Tape, MouseReel