HPC Series Power Inductors - SMD

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
HALO Electronics Power Inductors - SMD Molded Shielded SMD 4.7uH 29mOhm 20% 3,719In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 4.7 uH 20 % 5.3 A 29 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 3.3uH 24mOhm 20% 3,425In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 3.3 uH 20 % 7 A 24 mOhms 14 A - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 4.7uH 15.5mOhm 20% 241In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 4.7 uH 20 % 9 A 15.5 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 2.2uH 40mOhm 20% 1,852In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 2.2 uH 20 % 4.5 A 40 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1.5uH 10mOhm 20% 786In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 1.5 uH 20 % 11 A 10 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 3.3uH 48mOhm 20% 28In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 3.3 uH 20 % 3.6 A 48 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 10uH 35mOhm 20% 96In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 10 uH 20 % 5 A 35 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1.5uH 4.2mOhm 20% 93In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 1.5 uH 20 % 16 A 4.2 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 3.3uH 13mOhm 20% 426In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 3.3 uH 20 % 10 A 13 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 6.8uH 22mOhm 20% 52In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 6.8 uH 20 % 7 A 22 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 5.6uH 20mOhm 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2,800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 5.6 uH 20 % 7 A 20 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1uH 21.6mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 1 uH 20 % 5 A 21.6 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1.2uH 22mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 1.2 uH 20 % 5 A 22 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1.5uH 26mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 1.5 uH 20 % 5 A 26 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 4.7uH 75mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 4.7 uH 20 % 2.7 A 75 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.22uH 9.3mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 220 nH 20 % 9 A 9.3 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.36uH 12mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 360 nH 20 % 8 A 12 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.47uH 13mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 470 nH 20 % 7 A 13 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.56uH 13.5mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 560 nH 20 % 7 A 13.5 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.68uH 16mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 680 nH 20 % 6.3 A 16 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.82uH 18mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 820 nH 20 % 5.5 A 18 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.88uH 18mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 880 nH 20 % 5.5 A 18 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1uH 7mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 1 uH 20 % 12 A 7 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 2.2uH 19mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 2.2 uH 20 % 7 A 19 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 5.6uH 40mOhm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 5.6 uH 20 % 4.5 A 40 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel