MICC Series RF inductors - Leaded

Results: 676
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
Fastron RF inductors - Leaded BR/BK/BR/SL 100uH 4,442In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Choke Axial 3.3 mm x 7 mm Unshielded 100 uH 10 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil 321In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Choke Axial 3.3 mm x 7 mm Unshielded 12 uH 10 % 190 mA 2.4 Ohms - 55 C + 125 C 50 50 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil 510In Stock
4,000Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

Choke Axial 3 mm x 7 mm Unshielded 22 uH 10 % 335 mA 900 mOhms - 55 C + 125 C 60 12 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Reel, Cut Tape
Fastron RF inductors - Leaded 220uH 1% Tol. 1,371In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Choke Axial 3 mm x 7 mm Unshielded 220 uH 10 % 130 mA 5.8 Ohms - 55 C + 125 C 60 3.8 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded 330uH 10% Tol. 400In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Choke Axial 3 mm x 7 mm Unshielded 330 uH 10 % 105 mA 8.7 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded 1uH 1MHz 1,145In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Choke Axial 3.3 mm x 7 mm Unshielded 1 uH 10 % 630 mA 250 mOhms - 55 C + 125 C 35 180 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1,054In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Choke Axial 3.3 mm x 7 mm Unshielded 200 nH 20 % 990 mA 160 mOhms - 55 C + 125 C 35 25.2 MHz Standard PCB Mount 7 mm 3.3 mm Phenolic MICC Ammo Pack
Fastron RF inductors - Leaded OR/OR/GD/GD 3.3uH
3,008Expected 29-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

Choke Axial 3.3 mm x 7 mm Unshielded 3.3 uH 10 % 420 mA 500 mOhms - 55 C + 125 C 40 110 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Choke Axial Unshielded 10 uH 5 % 230 mA 1.7 Ohms - 55 C + 125 C 50 60 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Axial Unshielded 10 uH 5 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Choke Axial Unshielded 10 uH 5 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Choke Axial Unshielded 10 uH 10 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded 10uH AXIAL 10% .23A UNSHIELDED 9 Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Axial Unshielded 10 uH 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Choke Axial Unshielded 10 uH 10 % 230 mA 1.7 Ohms - 55 C + 125 C 50 60 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Choke Axial Unshielded 10 uH 20 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Axial Unshielded 10 uH 20 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Choke Axial Unshielded 10 uH 20 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Choke Axial Unshielded 100 uH 5 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Axial Unshielded 100 uH 5 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Choke Axial Unshielded 100 uH 5 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded 100uH 10% FERRITE Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Axial Unshielded 100 uH 10 % 170 mA 3.5 Ohms - 55 C + 125 C 5.3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Choke Axial Unshielded 100 uH 10 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Choke Axial Unshielded 100 uH 20 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Axial Unshielded 100 uH 20 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Choke Axial Unshielded 100 uH 20 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Reel