P1168 Series Power Inductors - SMD

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 1,582In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.2 mm x 12.2 mm Shielded 1.6 uH 30 % 8.5 A 6.3 mOhms 10 A - 40 C + 130 C 40 MHz Standard 12.2 mm 12.2 mm 4.5 mm P1168 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 2,012In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.2 mm x 12.2 mm Shielded 15 uH 20 % 3.1 A 47 mOhms 3.3 A - 40 C + 130 C 17 MHz Standard 12.2 mm 12.2 mm 4.5 mm P1168 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 300In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 10 uH 20 % 3.6 A 35 mOhms 4.1 A - 40 C + 130 C 21 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 766In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.2 mm x 12.2 mm Shielded 100 uH 20 % 1.2 A 270 mOhms 1.2 A - 40 C + 130 C 6 MHz Standard 12.2 mm 12.2 mm 4.5 mm P1168 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 442In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.2 mm x 12.2 mm Shielded 470 uH 20 % 570 mA 1.4 Ohms 570 mA - 40 C + 130 C 2.4 MHz Standard 12.2 mm 12.2 mm 4.5 mm P1168 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 467In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 56 uH 20 % 1.7 A 157 mOhms 1.7 A - 40 C + 130 C 8 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 1,288In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.2 mm x 12.2 mm Shielded 680 uH 20 % 500 mA 1.82 Ohms 500 mA - 40 C + 130 C 2.1 MHz Standard 12.2 mm 12.2 mm 4.5 mm P1168 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 370In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.2 mm x 12.2 mm Shielded 120 uH 20 % 1.1 A 316 mOhms 1.1 A - 40 C + 130 C 5.5 MHz Standard 12.2 mm 12.2 mm 4.5 mm P1168 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND 152In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 390 uH 20 % 620 mA 1.09 Ohms 620 mA - 40 C + 130 C 2.6 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 1 mH 20 % 400 mA 2.85 Ohms 400 mA - 40 C + 130 C 1.5 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 12 uH 20 % 3.5 A 37 mOhms 3.8 A - 40 C + 130 C 19 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 150 uH 20 % 1 A 456 mOhms 1 A - 40 C + 130 C 4.9 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 18 uH 20 % 2.8 A 58 mOhms 2.9 A - 40 C + 130 C 15 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 220 uH 30 % 800 mA 681 mOhms 800 mA - 40 C + 130 C 3.7 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 27 uH 20 % 2.4 A 79 mOhms 2.4 A - 40 C + 130 C 12 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 33 uH 20 % 2.2 A 94 mOhms 2.2 A - 40 C + 130 C 11 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 330 uH 20 % 660 mA 955 mOhms 660 mA - 40 C + 130 C 2.8 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 47 uH 20 % 1.8 A 140 mOhms 1.9 A - 40 C + 130 C 9 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.2 mm x 12.2 mm Shielded 500 nH 30 % 14 A 2.3 mOhms 18 A - 40 C + 130 C 40 MHz Standard 12.2 mm 12.2 mm 4.5 mm P1168 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 560 uH 20 % 530 mA 1.62 Ohms 530 mA - 40 C + 130 C 2.2 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

Power Inductor 12.24 mm x 12.24 mm Shielded 68 uH 20 % 1.5 A 202 mOhms 1.5 A - 40 C + 130 C 7 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked

Power Inductor 12.24 mm x 12.24 mm Shielded 180 uH 20 % 900 mA 497 mOhms 900 mA - 40 C + 130 C 4.4 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked

Power Inductor 12.24 mm x 12.24 mm Shielded 270 uH 20 % 700 mA 775 mOhms 700 mA - 40 C + 130 C 3.3 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked

Power Inductor 12.24 mm x 12.24 mm Shielded 39 uH 20 % 1.9 A 126 mOhms 2 A - 40 C + 130 C 10 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel
Pulse Electronics Power Inductors - SMD SHD DRUM CORE IND Non-Stocked

Power Inductor 12.24 mm x 12.24 mm Shielded 82 uH 20 % 1.4 A 232 mOhms 1.4 A - 40 C + 130 C 6 MHz Standard 12.24 mm 12.24 mm 4.5 mm P1168 Reel