TYS Series Power Inductors - SMD

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 9,267In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 1.2 mm x 3 mm Shielded 6.8 uH 20 % 980 mA 247 mOhms 750 mA - 40 C + 125 C 61 MHz Standard 3 mm 3 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 11,240In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 15 uH 20 % 1.11 A 247 mOhms 1.65 A - 40 C + 125 C 16 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C 14,911In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 47 uH 20 % 1.06 A 409.5 mOhms 1.15 A - 40 C + 125 C 9.5 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C 10,582In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 4.7 uH 20 % 1.09 A 162.5 mOhms 1.1 A - 40 C + 125 C 46 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 8,345In Stock
Min.: 1
Mult.: 1
Reel: 4,500

High Power Inductor 4 mm x 1.2 mm x 4 mm Shielded 100 uH 20 % 250 mA 2.87 Ohms 250 mA - 40 C + 125 C 9.4 MHz Standard 4 mm 4 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 19,870In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 1.2 mm x 3 mm Shielded 33 uH 20 % 460 mA 1.14 Ohms 360 mA - 40 C + 125 C 18 MHz Standard 3 mm 3 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 13,695In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 1.2 mm x 3 mm Shielded 100 uH 20 % 250 mA 3.72 Ohms 210 mA - 40 C + 125 C 12 MHz Standard 3 mm 3 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C 10,942In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 4.7 uH 20 % 1.2 A 117 mOhms 1.7 A - 40 C + 125 C 34 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 30% -40C +125C 12,521In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 4.7 uH 30 % 3 A 36 mOhms 3.5 A - 40 C + 125 C 28 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 3.3uH 20% -40C +125C 6,435In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 3.3 uH 20 % 2.4 A 52 mOhms 3.3 A - 40 C + 125 C 38 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 5,138In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 6.8 uH 20 % 2.4 A 61.1 mOhms 2.6 A - 40 C + 125 C 27 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 5,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 100 uH 20 % 250 mA 2.28 Ohms 400 mA - 40 C + 125 C 6.5 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 6,087In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 15 uH 20 % 650 mA 325 mOhms 940 mA - 40 C + 125 C 19 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 220uH 20% -40C +125C 4,459In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 220 uH 20 % 170 mA 5.2 Ohms 270 mA - 40 C + 125 C 4 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.5uH 30% -40C +125C 5,900In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 1.5 uH 30 % 4.95 A 15.6 mOhms 8.8 A - 40 C + 125 C 65 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 3,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 2.2 uH 30 % 5.15 A 15.6 mOhms 7.1 A - 40 C + 125 C 41 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C 6,953In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 1 uH 30 % 4.15 A 18.2 mOhms 5.26 A - 40 C + 125 C 70 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.5uH 30% -40C +125C 5,414In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 1.5 uH 30 % 3.34 A 26 mOhms 4.84 A - 40 C + 125 C 62 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 5,131In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 2.2 uH 30 % 3.75 A 26 mOhms 5.1 A - 40 C + 125 C 48 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C 4,969In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 1 uH 30 % 2.35 A 45 mOhms 2.32 A - 40 C + 125 C 150 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 4,672In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 100 uH 20 % 1 A 377 mOhms 1.15 A - 40 C + 125 C 4.2 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 15 uH 20 % 1.45 A 162.5 mOhms 1.75 A - 40 C + 125 C 18 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 8,619In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 10 uH 20 % 770 mA 325 mOhms 720 mA - 40 C + 125 C 41 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 3.3uH 20% 100KHz 1.23A 10,126In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 3.3 uH 20 % 1.23 A 91 mOhms 2.45 A - 40 C + 125 C 44 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 10,536In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 10 uH 20 % 1.5 A 130 mOhms 1.95 A - 40 C + 125 C 21 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel