ACM Series Common Mode Chokes / Filters

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters - 1,54,742In Stock
Min.: 1
Mult.: 1
: 10,000

ACM PCB Mount SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters 2200 OHM 0.15A 50VDC SMD 28,763In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 360 Ohms 150 mA 2.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 50V 400mA 90ohms AEC-Q200 24,665In Stock
20,000Expected 22-06-2026
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A 48,210In Stock
22,000Expected 29-07-2026
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 2.16 uH 1 kOhms 200 mA 900 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 57,536In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 800ohms @ MHz .15A 2.5 mm x 2 mm 48,723In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 3 Channel 2 uH 800 Ohms 150 mA 1.6 Ohms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 700ohms 100MHz 50volts 23,306In Stock
1,00,500On Order
Min.: 1
Mult.: 1
: 1,500

ACM PCB Mount SMD/SMT 2 Channel 1.5 uH 700 Ohms 4 A 15 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 300ohms @ MHz 5A 70 mm x 60 mm 64,950In Stock
Min.: 1
Mult.: 1
: 1,500

ACM PCB Mount SMD/SMT 2 Channel 600 nH 300 Ohms 5 A 10 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 90ohms 92,338In Stock
1,74,000On Order
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 0805 280ohms 300mA Common Mode Filter 31,366In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 380 Ohms 300 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter
TDK Common Mode Chokes / Filters Common Mode Chokes 9,061In Stock
40,100On Order
Min.: 1
Mult.: 1
: 500

ACM PCB Mount SMD/SMT 2 Channel 33.7 uH 1 kOhms 6 A 14 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 700ohms @ 100MHz 14,791In Stock
11,500Expected 30-11-2026
Min.: 1
Mult.: 1
: 500

ACM PCB Mount SMD/SMT 2 Channel 1.33 uH 700 Ohms 8 A 6 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 550ohms 10A 0.004ohm Common Mode Filter 11,771In Stock
12,380Expected 22-06-2026
Min.: 1
Mult.: 1
: 500

ACM PCB Mount SMD/SMT 2 Channel 1.1 uH 550 Ohms 10 A 4 mOhms - 40 C + 85 C 6052 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters 800 OHM 50V 25% .3A 2,347In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 1 kOhms 190 mA 1.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
TDK Common Mode Chokes / Filters 50V 370mA 120ohms AEC-Q200 9,896In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 200ohms 250mohms 350mA 39,360In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2000 OHM 150MA -40+85C 23,309In Stock
30,000Expected 15-06-2026
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 4.8 uH 2 kOhms 150 mA 2.5 Ohms - 40 C + 85 C 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 220mA 360ohms AEC-Q200 8,029In Stock
6,000Expected 24-06-2026
Min.: 1
Mult.: 1
: 2,000
ACM PCB Mount SMD/SMT 2 Channel 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 90 OHM 0.3A 50VDC SMD 27,655In Stock
56,000On Order
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 1 Channel 410 nH 90 Ohms 300 mA 300 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter
TDK Common Mode Chokes / Filters 300ohms 0.35ohms 0.4A 30,532In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 660 nH 300 Ohms 400 mA 350 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50VDC 55mOhm 2.4A 180mm 4,472In Stock
16,000Expected 28-09-2026
Min.: 1
Mult.: 1
: 800

ACM PCB Mount SMD/SMT 2 Channel 1.1 uH 420 Ohms 2.4 A 55 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line

TDK Common Mode Chokes / Filters 900Ohms 50VDC 60mOhm 2A 180mm 22,964In Stock
8,948On Order
Min.: 1
Mult.: 1
: 800

ACM PCB Mount SMD/SMT 2 Channel 1.6 uH 900 Ohms 2 A 60 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 200ohms 100MHz 50volts 1,772In Stock
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 120ohms 220mohms 370mA 6,454In Stock
4,000Expected 16-06-2026
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 360ohms 500mohms 220mA 8,765In Stock
48,000On Order
Min.: 1
Mult.: 1
: 2,000

ACM PCB Mount SMD/SMT 2 Channel 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line