Coupled Inductors

Results: 1,389
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 15uH Shld 2.92A 85mOhms AECQ2 392In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 15 uH 60 uH 20 % 2.92 A 85 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 2.73A 97mOhms AECQ2 333In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 18 uH 72 uH 20 % 2.73 A 97 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH Shld 6.1A 20mOhms AECQ2 197In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 3.3 uH 13.2 uH 20 % 6.1 A 20 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 3.08A 80mOhms 8In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 10% 1.22A 510mOhms 366In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 180 uH 720 uH 10 % 1.22 A 510 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 2A 190mOhms 73In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 56 uH 224 uH 20 % 2 A 190 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 10% 550mA 2.55Ohms 478In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 820 uH 3.28 mH 10 % 550 mA 2.55 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 3.62A 58mOhms AECQ2 29In Stock
1,000Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 10 uH 40 uH 20 % 3.62 A 58 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 20% 0.48A 1.35ohms AECQ2 750In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 150 uH 600 uH 20 % 480 mA 1.35 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 0.86A 420mOhms AECQ2 250In Stock
250Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 250

MSD7342 47 uH 188 uH 20 % 860 mA 420 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 2.22A 63mOhms AECQ2 372In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 5.6 uH 22.4 uH 20 % 2.22 A 63 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 20% 0.26A 4.43ohms AECQ2 245In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 560 uH 2.24 mH 20 % 260 mA 4.43 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1uH 20% 1.13A 165mOhms 2,069In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PFD2015 1 uH 4 uH 20 % 1.13 A 165 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH 20% 900mA 335mOhms 872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PFD3215 3.3 uH 20 % 900 mA 335 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH 20% 700mA 600mOhms 889In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PFD3215 6.8 uH 20 % 700 mA 600 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 22uH, 2.6A SM Dual wind 548In Stock
Min.: 1
Mult.: 1
Reel: 600

4800 22 uH 26.6 uH 2.6 A 119 mOhms 12.2 mm 12.2 mm 6.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors 33uH 2.5A Dual wind inductor 121In Stock
Min.: 1
Mult.: 1
Reel: 500

4900 2.5 A 128 mOhms 12 mm 12 mm 8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 300mOhms 722In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD3015 2.2 uH 20 % 1.6 A 300 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 111mOhms 876In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 4.7 uH 20 % 111 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 10.8Ohms 704In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 680 uH 20 % 10.8 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 3.5Ohms 279In Stock
350Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 350

LPD6235 470 uH 20 % 3.5 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 11.62Ohms AECQ2 1,379In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPR4012 2 uH 1.74 A 11.62 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.2uH Shld 3.4A 19mOhms 632In Stock
Min.: 1
Mult.: 1
Reel: 800

MSD1048 2.2 uH 8.8 uH 3.4 A 19 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 1.02A 691mOhms AECQ2 524In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 220 uH 880 uH 10 % 1.02 A 691 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 590mA 2.06Ohms AECQ2 305In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 680 uH 2.72 mH 10 % 590 mA 2.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel