Power Inductors - Leaded

Results: 7,978
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
KEMET Power Inductors - Leaded 33uH 20% 1.5A DCR=120mOhms 1,877In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 33 uH 20 % 1.5 A 120 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel

Sumida Power Inductors - Leaded 22uH 3.4A 20% THRU HOLE INDUCTOR 9,150In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 22 uH 20 % 3.8 A 38.3 mOhms 3.4 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Power Inductors - Leaded 1uH 420mA 1Ohm 3,402In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 10 % 420 mA 1 Ohms - 55 C + 100 C 25 230 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
Bourns Power Inductors - Leaded .18uH 10% 950In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 180 nH 10 % 1.3 A 47 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 5.6uH 10% 1,077In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 5.6 uH 10 % 335 mA 720 mOhms - 55 C + 125 C 44 65 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HI CURRNT 722In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 150 uH 15 % 4.9 A 52 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HI CURRNT 1,137In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 12.6 A 8 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Bourns Power Inductors - Leaded 2.2mH 10% 852In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.2 mH 10 % 50 mA 33.8 Ohms - 55 C + 125 C 45 970 kHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 1,021In Stock
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 67 uH 20 % 3.6 A 45 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm PE-921 Tray
Wurth Elektronik Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW2200uH .3A 4.73Oh 6,694In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.2 mH 10 % 300 mA 4.73 Ohms 440 mA - 40 C + 125 C 1.1 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite WE-TI Tray
KEMET Power Inductors - Leaded 47uH 10% 710mA DCR=340mOhms 4,013In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 6.5 mm Unshielded 47 uH 10 % 710 mA 340 mOhms - 20 C + 105 C Standard PCB Mount 6.5 mm 5.5 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 150uH 10% 0.79A DCR=390mOhms 2,262In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 150 uH 10 % 790 mA 390 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2527 -10 15UH AMMO 500 1,641In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 15 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
J.W. Miller Power Inductors - Leaded 4.0mH 15% 235In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 4 mH 15 % 1.75 A 1.16 Ohms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm 5700 Tray
Bourns Power Inductors - Leaded 1.0mH 10% 3,212In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 mH 10 % 240 mA 2.5 Ohms 360 mA - 55 C + 105 C Standard PCB Mount 17.78 mm 6.985 mm Ferrite 5800 Tray
Bourns Power Inductors - Leaded 2.2uH 10% 1,659In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.2 uH 10 % 650 mA 190 mOhms - 55 C + 125 C 44 100 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Pulse Electronics Power Inductors - Leaded INDUCTOR 1,044In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 470 uH 20 % 900 mA 1.26 Ohms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER IND 1,218In Stock
Min.: 1
Mult.: 1

Toroidal Radial 10.16 mm x 10.16 mm x 7.62 mm Shielded 256 uH 20 % 250 mA 2.2 Ohms - 40 C + 130 C Standard PCB Mount 10.16 mm 10.16 mm 7.62 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded 100uH 5A 595In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Unshielded 100 uH 20 % 5 A 34 mOhms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm PE-921 Tray
Wurth Elektronik Power Inductors - Leaded WE-TI 1016 WrWnd 100 uH 2.45A 100mOhms 2,245In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 100 uH 10 % 2.45 A 100 mOhms 3.6 A - 40 C + 125 C 4 MHz Standard PCB Mount 17 mm 11 mm Ferrite WE-TI Tray
Wurth Elektronik Power Inductors - Leaded WE-TIS Lead Rad 8075 1000uH .35A 1.85Ohm 3,585In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 1 mH 10 % 230 mA 2.72 Ohms 390 mA - 40 C + 125 C 1.7 MHz Standard PCB Mount 7.5 mm 7.8 mm Ferrite WE-TIS Tray
KEMET Power Inductors - Leaded 220uH 10% 390mA DCR=1.2Ohms 4,353In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 6.5 mm Unshielded 220 uH 10 % 390 mA 1.2 Ohms - 20 C + 105 C Standard PCB Mount 10.5 mm 5.5 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 150uH 10% 1A DCR=410mOhms 1,913In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 150 uH 10 % 1 A 410 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 680uH 10% 0.5A DCR=1400mOhms 1,614In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 680 uH 10 % 500 mA 1.4 Ohms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape
KEMET Power Inductors - Leaded 100uH 10% 900mA DCR=300mOhms 2,622In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 100 uH 10 % 900 mA 300 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Ammo Pack