CBC Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSQPA322525T102K RPLCMT PN 1210 1000uH 16.9Ohms 100mA 3,82,481In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 1 mH 10 % 100 mA 16.9 Ohms 100 mA - 40 C + 105 C 1.6 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA251818T471M 54,320In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Inductor 1007 (2518 metric) Semi-Shielded 470 uH 10 % 70 mA 28.6 Ohms 80 mA - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T4R7MR 49,726In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 47 uH 20 % 480 mA 871 mOhms 390 mA - 40 C + 105 C 10 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQPA322525T4R7MR 581In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 33 uH 10 % 400 mA 533 mOhms 500 mA - 40 C + 105 C 13 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQPA322525T6R8MR 686In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 4.7 uH 20 % 830 mA 130 mOhms 1.25 A - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE MSASE042SCG010CWNA01 5,464In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 395 mA 650 mOhms 360 mA - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQPA201212T4R7M 4,152In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 2.2 uH 20 % 485 mA 429 mOhms 530 mA - 40 C + 105 C 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQPA322525T150KR 674In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 1 mH 10 % 75 mA 16.9 Ohms 100 mA - 40 C + 105 C 1.6 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T680KR 1,67,963In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 4.7 uH 20 % 1.01 A 130 mOhms 1.25 A - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T150KR 55,746In Stock
28,000Expected 04-06-2026
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 100 uH 20 % 340 mA 1.82 Ohms 270 mA - 40 C + 105 C 6 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T2R2MR 27,129In Stock
36,000Expected 04-06-2026
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 22 uH 20 % 780 mA 351 mOhms 620 mA - 40 C + 105 C 17 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQPA322525T221K RPLCMT PN 1210 220uH 3250mOhms 190mA 16,769In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 220 uH 10 % 190 mA 3.25 Ohms 190 mA - 40 C + 105 C 3 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T330KR 16,473In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 2.2 uH 20 % 1.13 A 104 mOhms 2 A - 40 C + 105 C 190 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T330MR 43,623In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 33 uH 10 % 570 mA 533 mOhms 500 mA - 40 C + 105 C 13 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T680MR 19,644In Stock
Min.: 1
Mult.: 1
: 1,000

High Power Inductor 1210 (3225 metric) Semi-Shielded 68 uH 10 % 410 mA 1.3 Ohms 320 mA - 40 C + 105 C 8 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201212T100M 7,998In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 340 mA 1.56 Ohms 240 mA - 40 C + 105 C 40 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201212T220K 5,182In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 1 uH 20 % 840 mA 247 mOhms 700 mA - 40 C + 105 C 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201212T220M 3,692In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 10 % 190 mA 4.81 Ohms 170 mA - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201212T2R2M 4,615In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 20 % 190 mA 4.81 Ohms 170 mA - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201212T470M 5,203In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 10 % 150 mA 7.54 Ohms 120 mA - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201212T4R7M 2,220In Stock
3,000Expected 04-06-2026
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 20 % 150 mA 7.54 Ohms 120 mA - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201616T100M 3,756In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 520 mA 650 mOhms 360 mA - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQPA201616T100K RPLCMT PN 0806 10uH 1066mOhms 10% 350mA 6,000In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 10 % 350 mA 1.07 Ohms 380 mA - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201616T101K 6,751In Stock
10,000Expected 01-06-2026
Min.: 1
Mult.: 1
: 2,000

High Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 20 % 350 mA 1.07 Ohms 380 mA - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201616T150M 2,432In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Inductor 0806 (2016 metric) Semi-Shielded 15 uH 10 % 300 mA 1.56 Ohms 300 mA - 40 C + 105 C 28 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CBC Reel, Cut Tape, MouseReel