Shielded Power Inductors - SMD

Results: 30,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.08uH 46A 0.65mohm AECQ 1,591In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive Inductor 2525 (6666 metric) Shielded 80 nH 20 % 46 A 620 uOhms 87 A - 55 C + 125 C 315 MHz 6.65 mm 6.65 mm 3 mm IHSR2525-A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x0.9mm,33uH20%,0.6A,shd,SMD 2,016In Stock
Min.: 1
Mult.: 1
: 3,000

1212 (3030 metric) Shielded 33 uH 20 % - 55 C + 125 C Standard 3 mm 3 mm 0.9 mm Ferrite SRN3010BTA Reel, Cut Tape
Bourns Power Inductors - SMD 330 NH 20% 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 330 nH 20 % 41 mOhms 5.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 240 NH 20% 2,093In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 240 nH 20 % 36 mOhms 5.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.47uH 20% 2.2mOhms 22.5A AEC-Q200 1,999In Stock
Min.: 1
Mult.: 1
: 1,000

Shielded 470 nH 20 % 2.42 mOhms 37.2 A - 55 C + 155 C Standard 8.4 mm 8 mm 4 mm Ferrous Alloy PCC-M0840M-LP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5 UH 20% 2,090In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 1.5 uH 20 % 157 mOhms 2.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1 UH 20% 2,089In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 1 uH 20 % 100 mOhms 3.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7 UH 20% 2,093In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 4.7 uH 20 % 468 mOhms 1.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470 NH 20% 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 470 nH 20 % 49 mOhms 4.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2 UH 20% 2,094In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 2.2 uH 20 % 240 mOhms 2 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680 NH 20% 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 680 nH 20 % 61 mOhms 4.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 8.5A Low DCR 3x3x1.2mm
2,592Expected 11-06-2026
Min.: 1
Mult.: 1
: 3,000

Low DCR 1212 (3030 metric) Shielded 470 nH 20 % 17.6 mOhms 9.4 A - 55 C + 125 C 115 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8.9A Low DCR 3x3x2mm 301In Stock
3,000Expected 07-08-2026
Min.: 1
Mult.: 1
: 3,000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 15.8 mOhms 10.7 A - 55 C + 125 C 85 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.88uH 8.7A Low DCR 3x3x2mm 1,609In Stock
Min.: 1
Mult.: 1
: 3,000

Low DCR 1212 (3030 metric) Shielded 880 nH 20 % 16.7 mOhms 10.4 A - 55 C + 125 C 65 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% High Temp AEC-Q200 950In Stock
Min.: 1
Mult.: 1
: 1,000

Power Choke Shielded Composite IHLP-4040DZ-5A Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 628In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 1 uH 20 % 7.7 A 10.5 mOhms 10 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.2mm 2,162In Stock
Min.: 1
Mult.: 1
: 3,000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 12.4 A - 55 C + 125 C 185 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD .68 UH 20% 882In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 680 nH 20 % 8.4 A 9 mOhms 11 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
Vishay / Dale Power Inductors - SMD 47uH 20% 5A AEC-Q200 239In Stock
250Expected 15-06-2026
Min.: 1
Mult.: 1
: 250

Power Choke Shielded 47 uH 20 % 79.6 mOhms 5.7 A - 55 C + 155 C 4.1 MHz Standard 13.259 mm 12.9 mm 6.4 mm Composite IHLP-5050FD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm 725In Stock
Min.: 1
Mult.: 1
: 3,000

Low DCR 1212 (3030 metric) Shielded 330 nH 20 % 12.9 mOhms 11.6 A - 55 C + 125 C 140 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm 1,538In Stock
Min.: 1
Mult.: 1
: 3,000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 14.9 mOhms 10.9 A - 55 C + 125 C 90 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 2.2 UH 20% 532In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 2.2 uH 20 % 5.3 A 21 mOhms 7 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD .47 UH 20% 911In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 470 nH 20 % 9.9 A 6.5 mOhms 17 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
Coilcraft Power Inductors - SMD 56uH 15MHz DCR=3.66Ohms +/-20% AEC-Q200 33,978In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Inductor 0808 (2020 metric) Shielded 56 uH 20 % 200 mA 3.66 Ohms 120 mA - 40 C + 125 C 15 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 8.4A Low DCR 3x3x2mm 1,147In Stock
57,000On Order
Min.: 1
Mult.: 1
: 3,000

Low DCR 1212 (3030 metric) Shielded 1 uH 20 % 20 mOhms 9.8 A - 55 C + 125 C 55 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel