Bourns RF inductors - Leaded

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Bourns RF inductors - Leaded 100uH 20% 4,727In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 20 % 2 A 216 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 9.65 mm Ferrite Bulk
J.W. Miller RF inductors - Leaded 8.2uH 5% 4,485In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 8.2 uH 10 % 600 mA 1.2 Ohms - 55 C + 125 C 57 65 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 1uH 5% 3,657In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 20 % 2 A 50 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 125uH 20% 4,792In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 125 uH 20 % 3.5 A 80 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 12.7 mm Ferrite Bulk
Bourns RF inductors - Leaded 68uH 20% 4,360In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 68 uH 20 % 5 A 54 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 14.22 mm Ferrite Bulk
J.W. Miller RF inductors - Leaded 2.4uH 5% 3,484In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.4 uH 10 % 1.5 A 190 mOhms - 55 C + 125 C 56 120 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded Inductor, Radial 2,804In Stock
Min.: 1
Mult.: 1

RF Choke Radial 14 mm x 10.5 mm Shielded 2.2 mH 5 % 60 mA 5.2 Ohms - 55 C + 105 C 70 510 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED 15,112In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial Unshielded 10 uH 5 % 370 mA 750 mOhms - 55 C + 105 C 40 18 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 4.9uH 20% 757In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.9 uH 20 % 15 A 16 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 15.24 mm Iron Bulk
J.W. Miller RF inductors - Leaded 18mH 10% 882In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 18 mH 10 % 48 mA 104 Ohms 10 mA - 55 C + 105 C 50 720 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 100mH 5% 508In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 mH 5 % 29 mA 278 Ohms - 55 C + 105 C 48 157 kHz Standard PCB Mount 16.002 mm 11.176 mm Ferrite 70F Bulk
Bourns RF inductors - Leaded 68mH 10% 1,022In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 mH 10 % 24 mA 410 Ohms 4 mA - 55 C + 105 C 50 350 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 680uH 5% 16,209In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 680 uH 5 % 68 mA 25.3 Ohms - 55 C + 105 C 60 2 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 47uH 10% Radial 3,663In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 47 uH 10 % 2.79 A 84 mOhms - 40 C + 105 C 8.3 8.3 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
J.W. Miller RF inductors - Leaded 1.5uH 5% 1,132In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1.5 uH 10 % 1.8 A 93 mOhms - 55 C + 125 C 58 149 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
J.W. Miller RF inductors - Leaded 150uH 10% 879In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 150 uH 10 % 410 mA 1.2 Ohms 250 mA - 55 C + 105 C 3.2 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 560uH 5% 2,155In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 uH 5 % 85 mA 15.5 Ohms - 55 C + 105 C 60 2.35 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 470ohm 10% Radial 480In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 470 uH 10 % 900 mA 770 mOhms - 40 C + 105 C 2.6 2.6 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 4,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Conformal Coat 3,893In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,470010%0.068A,non-shdTH 362In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 4.7 mH 10 % 68 mA 51.2 Ohms 19 mA - 55 C + 105 C 70 1.7 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Ind10.5x15.5mm,1500uH10%0.27A,non-shdTH 12In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1.5 mH 10 % 220 mA 4.7 Ohms - 40 C + 105 C 35 1.5 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
J.W. Miller RF inductors - Leaded 8.2uH 10% 255In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 8.2 uH 10 % 1.5 A 87 mOhms 1.1 A - 55 C + 105 C 32 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 12uH 10% 685In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 uH 10 % 1.4 A 110 mOhms 880 mA - 55 C + 105 C 17 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 220uH 10% 563In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 220 uH 10 % 640 mA 380 mOhms - 40 C + 125 C 25 2.8 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk