Bourns RF inductors - Leaded

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Bourns RF inductors - Leaded 5.5uH 5% 4,472In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 5.5 uH 10 % 850 mA 670 mOhms - 55 C + 125 C 57 80 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 4uH 20% 2,062In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4 uH 20 % 8 A 12 mOhms - 55 C + 105 C Standard PCB Mount 22.23 mm 9.65 mm Ferrite Bulk
Bourns RF inductors - Leaded 40uH 20% 2,334In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 40 uH 20 % 3 A 82 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 7.87 mm Ferrite Bulk
Bourns RF inductors - Leaded 250uH 20% 2,124In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 250 uH 20 % 2.5 A 170 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 11.18 mm Ferrite Bulk
Bourns RF inductors - Leaded 500uH 20% 3,917In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 500 uH 20 % 2 A 260 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 14.22 mm Ferrite Bulk
Bourns RF inductors - Leaded 5.6mH 10% 6,323In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 5.6 mH 10 % 63 mA 50 Ohms 1.3 A - 55 C + 105 C 400 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 10mH 10% 1,031In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 mH 10 % 50 mA 93.1 Ohms 14 mA - 55 C + 105 C 70 1.3 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 100mH 10% 933In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 100 mH 10 % 22 mA 484 Ohms 3 mA - 55 C + 105 C 50 320 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 22mH 10% 1,661In Stock
1,500Expected 24-03-2026
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 mH 10 % 40 mA 145 Ohms 9 mA - 55 C + 105 C 50 570 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 27mH 10% 2,147In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 27 mH 10 % 34 mA 195 Ohms 8 mA - 55 C + 105 C 50 460 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 470uH 10% 1,079In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 470 uH 10 % 192 mA 6.45 Ohms 58 mA - 55 C + 105 C 70 6.5 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded RF CHOKE 10uH 10% CONFORMAL COATED 19,319In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial Unshielded 10 uH 10 % 500 mA 580 mOhms - 55 C + 105 C 85 45 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,100010%0.139A,non-shdTH 1,278In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 1 mH 10 % 139 mA 12.1 Ohms 40 mA - 55 C + 105 C 65 4.5 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Axial Shielded 909In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 22 uH 10 % 565 mA 10 Ohms 220 mA - 55 C + 105 C 50 38 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 120mH 8mA 5% 2,035In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 120 mH 5 % 8 mA 97 Ohms - 55 C + 105 C 100 90 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 100mH 10% 25KHz 20mA 5,248In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 100 mH 10 % 20 mA 235 Ohms - 55 C + 105 C 20 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 330uH 10% 796KHz 540mA 3,854In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 330 uH 10 % 540 mA 850 mOhms - 55 C + 105 C 20 2.3 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 3.9uH 5% 895In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 3.9 uH 10 % 1 A 450 mOhms - 55 C + 125 C 60 93 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 10uH 5% 1,212In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 uH 10 % 500 mA 1.5 Ohms - 55 C + 125 C 36 61 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
J.W. Miller RF inductors - Leaded 1.0uH 10% 750In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1 uH 10 % 3.3 A 18 mOhms 3 A - 55 C + 105 C 190 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.2uH 10% 633In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.2 uH 10 % 3.2 A 19 mOhms 2.7 A - 55 C + 105 C 170 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.5uH 10% 1,205In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.5 uH 10 % 3.1 A 20 mOhms 2.5 A - 55 C + 105 C 160 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.8uH 10% 724In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.8 uH 10 % 2.9 A 23 mOhms 2.1 A - 55 C + 105 C 150 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 2.2uH 10% 734In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.2 uH 10 % 2.6 A 31 mOhms 2 A - 55 C + 105 C 130 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 2.7uH 10% 251In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 10 % 2.5 A 33 mOhms 1.9 A - 55 C + 105 C 120 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk